LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Astrodyne TDI RP615-20-1000-QD product image
Images for reference only

Astrodyne TDI RP615-20-1000-QD

Manufacturer
MPN
RP615-20-1000-QD
LCSC Part #
C5866477
Packaging
-
Customer #
Key Attributes
DC Filter Base Mount Power Line Filter Modules RoHS
DatasheetAstrodyne TDI RP615-20-1000-QD
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 232.6088$ 232.61
200+$ 92.8135$ 18562.70
500+$ 89.7117$ 44855.85
1,000+$ 88.1798$ 88179.80
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerAstrodyne TDI
Packaging-
Length117mm
Leakage Current-
Width57mm
Height45mm
Filter TypeDC Filter
Voltage - Input250V
Current Rating20A
Mounting TypeBase Mount

Features

AI Translation
  • Rated current options: 3A, 6A, 10A, and 20A
  • Dual-stage line filter
  • Available in QD (quick disconnect), W (wire), and S (stud) termination options
  • High-performance design
  • UL1283 / 60929, CSA C22.2, EN 60939 certified
  • Y-capacitor value adjustable to meet specific requirements

Applications

AI Translation
  • High-power rectifiers
  • Uninterruptible power supplies
  • Inverters
  • VFD
  • PWM

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RP615-20-10-QDAstrodyne TDI-0$ 232.6088
RP615-20-100-QDAstrodyne TDI-0$ 232.6088
RP655-20-100-QDAstrodyne TDI-0$ 272.77
RP655-20-10-QDAstrodyne TDI-0$ 272.7512
RP615-20-10-SAstrodyne TDI-0$ 304.6867
RP615-20-1000-SAstrodyne TDI-0$ 304.6867
RP615-20-100-SAstrodyne TDI-0$ 290.7754
RP655-20-1000-QDAstrodyne TDI-0$ 272.7512
RPC1158-50Astrodyne TDI-0$ 399.703
RP650-20-100-QDAstrodyne TDI-0$ 176.4746