CUI PRQ100W-Q24-S12-H-D
| Manufacturer | |
| MPN | PRQ100W-Q24-S12-H-D |
| LCSC Part # | C5846044 |
| Packaging | - |
| Customer # | |
| Key Attributes | 12V 9V~36V DC DC Converters RoHS |
| Datasheet | CUI PRQ100W-Q24-S12-H-D |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | - | |
| Output Voltage | 12V | |
| Ripple Noise | 200mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 2000uF | |
| Number of Outputs | 1 | |
| Iout | 8.3A | |
| Height | 12.7mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery;Remote sampling compensation | |
| Output Power | 100W | |
| Conversion Efficiency | 90% | |
| Length | 61.8mm | |
| Width | 40.2mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | - | |
| Output Voltage | 12V | |
| Ripple Noise | 200mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 2000uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 8.3A | |
| Height | 12.7mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery;Remote sampling compensation | |
| Output Power | 100W | |
| Conversion Efficiency | 90% | |
| Length | 61.8mm | |
| Width | 40.2mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 100W isolated output
- ¼-Brick package with industry standard pin-out
- ultra-wide input voltage range
- single regulated output
- high efficiency up to 94%
- output short circuit, over current, over voltage, & over temperature protection
- 2250 Vdc isolation
- EN 62368 approved
- available with heat sink or base plate
- CTRL pin
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 213.3479 | $ 213.35 |
| 200+ | $ 85.128 | $ 17025.60 |
| 500+ | $ 82.2837 | $ 41141.85 |
| 1,000+ | $ 80.8775 | $ 80877.50 |
Standard Packaging20/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | - | |
| Output Voltage | 12V | |
| Ripple Noise | 200mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 2000uF | |
| Number of Outputs | 1 | |
| Iout | 8.3A | |
| Height | 12.7mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery;Remote sampling compensation | |
| Output Power | 100W | |
| Conversion Efficiency | 90% | |
| Length | 61.8mm | |
| Width | 40.2mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | - | |
| Output Voltage | 12V | |
| Ripple Noise | 200mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 2000uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 8.3A | |
| Height | 12.7mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery;Remote sampling compensation | |
| Output Power | 100W | |
| Conversion Efficiency | 90% | |
| Length | 61.8mm | |
| Width | 40.2mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 100W isolated output
- ¼-Brick package with industry standard pin-out
- ultra-wide input voltage range
- single regulated output
- high efficiency up to 94%
- output short circuit, over current, over voltage, & over temperature protection
- 2250 Vdc isolation
- EN 62368 approved
- available with heat sink or base plate
- CTRL pin
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

