LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PDZ3.9BGW115 product image
Images for reference only

Nexperia PDZ3.9BGW115

Manufacturer
MPN
PDZ3.9BGW115
LCSC Part #
C5844239
Packaging
-
Customer #
Key Attributes
1 Independent 3.89V~4.16V Single Zener Diodes
DatasheetNexperia PDZ3.9BGW115
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6473$ 2.65
200+$ 1.0562$ 211.24
500+$ 1.0214$ 510.70
1,000+$ 1.0047$ 1004.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
Packaging-
Diode Configuration1 Independent
Pd - Power Dissipation365mW
Reverse Leakage Current (Ir)3uA@1V
Zener Voltage(Range)3.89V~4.16V

Introduction

AI Translation

General-purpose Zener diodes in a SOD123 small Surface-Mounted Device (SMD) plastic package.

Features

AI Translation
  • Non-repetitive peak reverse power dissipation: P_ZSM ≤ 40 W
  • Total power dissipation: P_tot ≤ 365 mW
  • Tolerance series: B2: approximately ± 2 %
  • Wide working voltage range: nominal 2.4 V to 36 V (E24 range)
  • Low reverse current I_R range
  • Small plastic package suitable for surface-mounted design
  • AEC-Q101 qualified

Applications

AI Translation
  • General regulation functions