LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

OMRON ZE-N21-2

Manufacturer
MPN
ZE-N21-2
LCSC Part #
C5843238
Packaging
-
Customer #
Key Attributes
125V SPDT 125V Limit Switches RoHS
DatasheetOMRON ZE-N21-2
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySwitches/Limit Switches
ManufacturerOMRON
Packaging-
Voltage Rating (DC)125V
Operating Temperature-10℃~+80℃
Termination StylePC Pin
CircuitSPDT
Voltage Rating (AC)125V