LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PTTC(Polytronics Tech) P37QX product image
Images for reference only

PTTC(Polytronics Tech) P37QX

Manufacturer
MPN
P37QX
LCSC Part #
C5841253
Packaging
DIP,88.9x63.5mm
Customer #
Key Attributes
Linear Encapsulated Power Modules with 5V to 250V DC Output
DatasheetPTTC(Polytronics Tech) P37QX
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 172.8713$ 172.87
200+$ 68.9775$ 13795.50
500+$ 66.6728$ 33336.40
1,000+$ 65.5331$ 65533.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerPTTC(Polytronics Tech)
PackagingDIP,88.9x63.5mm
Output Voltage5V
Output Current(Max)500mA
Voltage - Input(DC)100VAC~125VAC
Number of Outputs1
FeaturesShort Circuit Protection

Features

AI Translation
  • 115 Vac, 50 to 400 Hz @ 25°C
  • INPUT Voltage Range: 105 - 125 Vac, 50 - 60 Hz, 400Hz available
  • UL, CUL & CE Approved (All Models)
  • Regulation Line & Load 0.2% to 0.02%
  • P.C. Card/Chassis Mounting
  • High Isolation Voltage Available
  • Short Circuit Protection
  • Single, Dual & Triple Outputs
  • Finger Safe Terminal Available
  • Operating Temperature Range: -25 to +71 °C, -40 to +85 °C Optional
  • Storage Temperature Range: -25 to +85 °C
  • Cooling: Free Air Convection