LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cosel PMA30F-5-T1 product image
Images for reference only

Cosel PMA30F-5-T1

Manufacturer
MPN
PMA30F-5-T1
LCSC Part #
C5828883
Packaging
-
Customer #
Key Attributes
85VAC~264VAC AC-DC AC DC Converters RoHS
DatasheetCosel PMA30F-5-T1
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 211.7517$ 211.75
200+$ 84.4907$ 16898.14
500+$ 81.6672$ 40833.60
1,000+$ 80.2716$ 80271.60
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies - External/Internal (Off-Board)/AC DC Converters
ManufacturerCosel
Packaging-
Height31mm
output voltage5V
Voltage - Input(AC)85VAC~264VAC
Output Power30W
Operating Temperature-10℃~+70℃
Switching Frequency100kHz
Output current (maximum value)6A
Ripple Noise120mVp-p
Conversion Efficiency71%;74%
Length120mm
Width82mm
Number of Outputs1
Isolation Voltage(Vrms)4kV
Conversion TypeAC-DC
FeaturesOver Current Protection;Overvoltage protection;Fault self-recovery