PTTC(Polytronics Tech) P33-12SW/MHIA
| Manufacturer | PTTC(Polytronics Tech)Asian Brands |
| MPN | P33-12SW/MHIA |
| LCSC Part # | C5823191 |
| Packaging | DIP,88.9x63.5mm |
| Customer # | |
| Key Attributes | 12V 120mA DIP,88.9x63.5mm AC DC Converters |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | PTTC(Polytronics Tech) | |
| Packaging | DIP,88.9x63.5mm | |
| Output Voltage | 12V | |
| Output Current(Max) | 120mA | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | PTTC(Polytronics Tech) | |
| Packaging | DIP,88.9x63.5mm |
| Type | Description | |
|---|---|---|
| Output Voltage | 12V | |
| Output Current(Max) | 120mA | |
| Number of Outputs | 1 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 219.3825 | $ 219.38 |
| 200+ | $ 87.5351 | $ 17507.02 |
| 500+ | $ 84.6096 | $ 42304.80 |
| 1,000+ | $ 83.1646 | $ 83164.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | PTTC(Polytronics Tech) | |
| Packaging | DIP,88.9x63.5mm | |
| Output Voltage | 12V | |
| Output Current(Max) | 120mA | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | PTTC(Polytronics Tech) | |
| Packaging | DIP,88.9x63.5mm |
| Type | Description | |
|---|---|---|
| Output Voltage | 12V | |
| Output Current(Max) | 120mA | |
| Number of Outputs | 1 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

