TDK PAF450F280-48/T
| Manufacturer | |
| MPN | PAF450F280-48/T |
| LCSC Part # | C5823156 |
| Packaging | DIP,118x61mm |
| Customer # | |
| Key Attributes | DIP,118x61mm DC DC Converters RoHS |
| Datasheet | TDK PAF450F280-48/T |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDK | |
| Packaging | DIP,118x61mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDK |
| Type | Description | |
|---|---|---|
| Packaging | DIP,118x61mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Output Voltages from 7.2V to 57V
- 450W to 600W Output Power
- Current Share
- Operation to 100°C Baseplate
- Wide Adjustable Output Range
- Parallel Pin
- High Efficiency - up to 91%
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDK | |
| Packaging | DIP,118x61mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDK |
| Type | Description | |
|---|---|---|
| Packaging | DIP,118x61mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Output Voltages from 7.2V to 57V
- 450W to 600W Output Power
- Current Share
- Operation to 100°C Baseplate
- Wide Adjustable Output Range
- Parallel Pin
- High Efficiency - up to 91%
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

