LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI OP470EY product image
Images for reference only

ADI OP470EY

Manufacturer
MPN
OP470EY
LCSC Part #
C581271
Packaging
CDIP-14
Customer #
Key Attributes
CDIP-14 Instrumentation, Op Amps, Buffer Amps
DatasheetADI OP470EY
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 54.4367$ 54.44
200+$ 21.0669$ 4213.38
500+$ 20.326$ 10163.00
1,000+$ 19.9602$ 19960.20
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingCDIP-14
FeaturesBuilt-in compensation;ESD protection

Introduction

AI Translation

The OP470 is a high- performance monolithic quad operational amplifier with exceptionally low voltage noise, 5 nV/√Hz at 1 kHz max, offering comparable performance to ADI's industry standard OP27. The OP470 features an input offset voltage below 0.4 mV, excellent for a quad op amp, and an offset drift under 2 μV/℃. Open loop gain of the OP470 is over 1,000,000 into a 10 kΩ load ensuring excellent gain accuracy and linearity, even in high gain applications. Input bias current is under 25 nA, which reduces errors due to signal source resistance. The OP470's CMR of over 110 dB and PSKR of less than 1.8 μV/V significantly reduce errors due to ground noise and power supply fluctuations. Power consumption of the quad OP470 is half that of four OP27s, a significant advantage for power conscious applications. The OP470 is unity- gain stable with a gain bandwidth product of 6 MHz and a slew rate of 2 V/μs.

Features

AI Translation
  • Very Low- Noise, 5 vV/Hz @ 1 kHz Max
  • Excellent Input Offset Voltage, 0.4 mV Max
  • Low Offset Voltage Drift, 2 μV/°C Max
  • Very High Gain, 1000 V/mV Min
  • Outstanding CMR, 110 dB Min
  • Slew Rate, 2 V/μs Typ
  • Gain- Bandwidth Product, 6 MHz Typ
  • Industry Standard Quad Pinouts
  • Available in Die Form

Applications

AI Translation
  • multiple gain blocks
  • low noise instrumentation amplifiers
  • quad buffers
  • low noise active filters