LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT4256-2CS8#PBF product image
Images for reference only

ADI LT4256-2CS8#PBF

Manufacturer
MPN
LT4256-2CS8#PBF
LCSC Part #
C580177
Packaging
SO-8
Customer #
Key Attributes
Positive High Voltage Hot Swap Controllers
DatasheetADI LT4256-2CS8#PBF
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.7219$ 5.72
10+$ 5.5867$ 55.87
30+$ 5.4982$ 164.95
100+$ 5.4081$ 540.81
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers
ManufacturerADI
PackagingSO-8
Operating Temperature Range0℃~+70℃
Length5mm
Height1.75mm
Threshold Voltage55mV
Width4mm
FeaturesOvercurrent Protection;Short-Circuit Protection;Under-voltage lockout
Number of Channels1
Voltage Rating10.8V~80V

Introduction

AI Translation

The LT4256-1/LT4256-2 are high voltage Hot Swap controllers that allow a board to be safely inserted and removed from a live backplane. An internal driver drives an external N-channel MOSFET switch to control supply voltages ranging from 10.8V to 80V. The LT4256-1/LT4256-2 features an adjustable analog foldback current limit. If the supply remains in current limit for more than a programmable time, the N-channel MOSFET shuts off and the PWRGD output asserts low. The LT4256-2 automatically restarts after a time-out delay. The LT4256-1 latches off until the UV pin is cycled low. The PWRGD output indicates when the output voltage rises above a programmed level. An external resistor string from VCC provides programmable undervoltage protection. The LT4256 can be used as an upgrade to LT1641 designs. The LT4256-1 and LT4256-2 are available in an 8-pin SO package that is pin compatible with the LT1641.

Features

AI Translation
  • Allows Safe Board Insertion and Removal from a Live Backplane
  • Controls Supply Voltage from 10.8V to 80V
  • Foldback Current Limiting
  • Overcurrent Fault Detection
  • Drives an External N-Channel MOSFET
  • Programmable Supply Voltage Power-Up Rate
  • Undervoltage Protection
  • Latch Off Operation Mode (LT4256-1)
  • Automatic Retry (LT4256-2)
  • Available in an 8-Pin SO Package

Applications

AI Translation
  • Hot Board Insertion
  • Electronic Circuit Breaker/Power Bussing
  • Industrial High Side Switch/Circuit Breaker
  • 24V/48V Industrial/Alarm Systems
  • Ideally Suited for 12V, 24V and 48V Distributed Power Systems
  • 48V Telecom Systems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LT4256-2CS8#TRPBFADISO-80$ 5.1212