LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT3092EST#TRPBF product image
  • LT3092EST#TRPBF thumbnail 1
  • LT3092EST#TRPBF thumbnail 2
  • LT3092EST#TRPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT3092EST#TRPBF

Manufacturer
MPN
LT3092EST#TRPBF
LCSC Part #
C580042
Packaging
SOT-223-4
Customer #
Key Attributes
200mA 2-Terminal Programmable Current Source
DatasheetADI LT3092EST#TRPBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,285
3,285 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.7041$ 7.70
10+$ 6.7929$ 67.93
30+$ 6.157$ 184.71
100+$ 5.6916$ 569.16
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management
ManufacturerADI
PackagingSOT-223-4
FeaturesProgrammable output current;Overcurrent Protection
Output Current200mA
Voltage - Supply1.2V~40V
Operating Temperature-40℃~+125℃
TypeCurrent Source

Introduction

AI Translation

The LT3092 is a programmable 2 - terminal current source. It requires only two resistors to set an output current between 0.5mA and 200mA. A multitude of analog techniques lend themselves to actively programming the output current. The LT3092 is stable without input and output capacitors, offering high DC and AC impedance. This feature allows operation in intrinsically safe applications. The SET pin features 1% initial accuracy and low temperature coefficient. Current regulation is better than 10ppm/V from 1.5V to 40V. The LT3092 can operate in a 2 - terminal current source configuration in series with signal lines. It is ideal for driving sensors, remote supplies, and as a precision current limiter for local supplies. Internal protection circuitry includes reverse - battery and reverse - current protection, current limiting and thermal limiting. The LT3092 is offered in the 8 - lead TSOT - 23, 3 - lead SOT - 223 and 8 - lead 3mm × 3mm DFN packages.

Features

AI Translation
  • Programmable 2 - Terminal Current Source
  • Maximum Output Current: 200mA
  • Wide Input Voltage Range: 1.2V to 40V
  • Input/Output Capacitors Not Required
  • Resistor Ratio Sets Output Current
  • Initial Set Pin Current Accuracy: 1%
  • Reverse - Voltage Protection
  • Reverse - Current Protection
  • < 0.001% /V Line Regulation Typical
  • Current Limit and Thermal Shutdown Protection
  • Available in 8 - Lead SOT - 23, 3 - Lead SOT - 223 and 8 - Lead 3mm × 3mm DFN Packages

Applications

AI Translation
  • 2 - Terminal Floating Current Source
  • GND Referred Current Source
  • Variable Current Source
  • In - Line Limiter
  • Intrinsic Safety Circuits