LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Melexis MLX90411LZE-BAS-043-RE product image
Images for reference only

Melexis MLX90411LZE-BAS-043-RE

Manufacturer
MPN
MLX90411LZE-BAS-043-RE
LCSC Part #
C5769413
Packaging
SOT-23-6
Customer #
Key Attributes
SOT-23-6 Motor Drivers, Controllers RoHS
DatasheetMelexis MLX90411LZE-BAS-043-RE
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.629$ 1.63
200+$ 0.6501$ 130.02
500+$ 0.6289$ 314.45
1,000+$ 0.6183$ 618.30
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerMelexis
PackagingSOT-23-6
FeaturesOvercurrent Protection;Short-Circuit Protection

Introduction

AI Translation

The L-grade version of the MLX90411 operates over a supply voltage range from 3.2 V to 32 V, and is robust up to 40 V. With an operating temperature up to 150°C, it is a perfect fit for any automotive fan, blower or pump application on a 5 V regulated supply, or directly on the 12 V boardnet, or even the 24V boardnet for trucks. With current limit options from 330 mA up to 800 mA the MLX90411 can drive automotive applications from 0.1W up to 7W in a safe and cost-effective way, without risk for overheating the device or the motor coil. The closed-loop speed control limits the speed variation to less than +/-5% regardless of the load condition, battery voltage variation, or fan production tolerances over the full temperature range. Together with the adaptive low noise commutation it enables industry standard efficiency and acoustic performance. Multiple commutation options are available, including a sinewave option offering unprecedented low levels of vibration.

Features

AI Translation
  • All-in-one fan driver, including high-sensitivity Hall-effect sensor
  • Up to 800 mA motor current
  • Adaptive commutuation for best in class efficiency over the full speed range for any fan design
  • Commutation options: Maximum torque, Very low acoustic noise
  • PWM control input
  • Operating junction temperature from -40 to 150°C
  • Protections and diagnostics:
    • Locked Rotor Protection (LRP) (Programmable)
    • Temperature Shutdown (TSD)
    • Over Voltage protection (OVP) (Programmable)
    • Short circuit protection (OCP)
    • Current limit (CL)
    • FG/RD open drain diagnostics output (Programmable)
  • Certifications MLX90411-L: AEC-Q100-Rev-H qualifed packages, Automotive PPAP(PSW)
  • I2C programming: Fast prototyping, End-of-line programming

Applications

AI Translation
  • LED headlight cooling