LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MACOM MADR-007131-0001TR product image
Images for reference only

MACOM MADR-007131-0001TR

Manufacturer
MPN
MADR-007131-0001TR
LCSC Part #
C5759301
Packaging
-
Customer #
Key Attributes
4.5V~5.5V Modulator Driver General Purpose RF Misc ICs and Modules RoHS
DatasheetMACOM MADR-007131-0001TR
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.7012$ 16.70
200+$ 6.6649$ 1332.98
500+$ 6.4411$ 3220.55
1,000+$ 6.3316$ 6331.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerMACOM
Packaging-
Frequency Range-
Voltage - Supply4.5V~5.5V
Features-
Operating Temperature-40℃~+85℃
FunctionModulator Driver
ApplicationsGeneral Purpose

Introduction

AI Translation

A dual, break point free driver that produces a logarithmic output current suitable for linearizing PIN diode based vector modulators. This driver, in conjunction with the external components, produces a linearized transfer function between the input control voltage of the driver and the attenuation/phase output of the vector modulator. It has been optimized for linearizing M/A-COM’s Vector Modulators, but will function well with most types of cathode grounded vector modulators. The driver is packaged in a 6×4 mm Chip Scale Package for commercial SMT applications.

Features

AI Translation
  • Linearizes M/A-COM’s PIN Diode Vector Modulators Over a 360° Phase Range
  • Dual Channels Allow One Driver per Vector Modulator
  • Guaranteed Minimum Output Currents of 20 mA
  • Operates with a Single Supply Voltage of +5V
  • Low Quiescent Currents
  • Single Control Voltage for Each Channel
  • 6×4 mm Chip Scale Package
  • Test Boards with Vector Modulators are Available
  • Tape and Reel Packaging Available
  • Lead-Free PQFN Package
  • 100% Matte Tin Plating over Copper
  • Halogen-Free “Green” Mold Compound
  • 260°C Reflow Compatible
  • RoHS Compliant Version of MADRCC0002