LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse HCRTP-MINI product image
Images for reference only

Littelfuse HCRTP-MINI

Manufacturer
MPN
HCRTP-MINI
LCSC Part #
C5756587
Packaging
SMD
Customer #
Key Attributes
SMD Thermal Cutoffs (Thermal Fuses) RoHS
DatasheetLittelfuse HCRTP-MINI
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2789$ 0.28
200+$ 0.1113$ 22.26
500+$ 0.1076$ 53.80
800+$ 0.1058$ 84.64
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Thermal Cutoffs (Thermal Fuses)
ManufacturerLittelfuse
PackagingSMD

Introduction

AI Translation

The High Current Reflowable Thermal Protection Mini (HCRTP-MINI) device is a low-resistance, robust surface-mount thermal protector. It features a set disconnect temperature and can be installed using reliable lead-free SMD assembly and reflow processes.

The new HCRTP-MINI device, recently added to the RTP product family, helps meet the stringent environmental, lifetime, and reliability requirements of automotive and industrial applications, including resistance to shock, vibration, thermal cycling, and humidity. In actual applications, if the internal junction temperature of the HCRTP-MINI device exceeds its specified disconnect temperature, the device will open. Temperature rise can occur for various reasons, one of which is component failure (e.g., when using power components such as power FETs, capacitors, resistors, TRIACs, etc.). The disconnect temperature of the HCRTP-MINI device is selected such that the device will not open within the normal operating range of the components, but will open during a thermal runaway event and before the melting temperature of typical lead-free solder is reached.