LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SANKEN SLA6868MZ LF2171 product image
Images for reference only

SANKEN SLA6868MZ LF2171

Manufacturer
MPN
SLA6868MZ LF2171
LCSC Part #
C5754261
Packaging
SIP-24
Customer #
Key Attributes
SIP-24 Motor Drivers, Controllers RoHS
DatasheetSANKEN SLA6868MZ LF2171
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.6523$ 4.65
216+$ 1.8571$ 401.13
432+$ 1.7952$ 775.53
1,080+$ 1.7635$ 1904.58
Standard Packaging216/Full Tube
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

The SLA6868MZ and SLA6870MZ inverter power module (IPM) ICs provide a robust, highly-integrated solution for optimally controlling 3-phase motor power inverter systems and variable speed control systems used in energy-conserving designs to drive motors of residential and commercial appliances. These ICs take 230 VAC input voltage, and up to 3 A (continuous) output current. They can withstand voltages of up to 500 V (MOSFET breakdown voltage). The SLA power package includes an IC with all of the necessary power elements (six MOSFETs), pre-driver ICs (two), and bootstrap diodes (three), needed to configure the main circuit of an inverter. This enables the main circuit of the inverter to be configured with fewer external components than traditional designs.

Features

AI Translation
  • Built-in pre-drive IC
  • MOSFET power element
  • Alleviate noise generation by adjusting an internal resistor
  • CMOS compatible input (5 V) High-side gate driver using bootstrap circuit or floating power supply
  • Built-in protection circuit for controlling power supply voltage drop (UVLO on VCC)
  • Overcurrent protection (OCP), overcurrent limiting (OCL), and thermal shutdown (TSD)
  • Output of fault signal during operation of protection circuit
  • Output current 1.5, 2.5, or 3 A
  • Small SIP (SLA 24-pin)

Applications

AI Translation
  • Residential white goods (home applications)
  • Commercial appliance motor control:
    • Air conditioner fan
    • Small ventilation fan
    • Dishwasher pump