PASTERNACK PEWAN102-15NF
| Manufacturer | |
| MPN | PEWAN102-15NF |
| LCSC Part # | C5709264 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.3 15dBi 9GHz RF Antennas RoHS |
| Datasheet | PASTERNACK PEWAN102-15NF |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | PASTERNACK | |
| Packaging | - | |
| VSWR | 1.3 | |
| Peak Gain | 15dBi | |
| Frequency(Center/Band) | 9GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | PASTERNACK | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| VSWR | 1.3 | |
| Peak Gain | 15dBi | |
| Frequency(Center/Band) | 9GHz |
Introduction
Pasternack's PEWAN102-15NF standard gain horn antenna (also known as a waveguide horn) is part of our comprehensive waveguide antenna series. This standard gain horn interfaces with a WR-102 to N-type female waveguide-to-coax adapter, operating over a frequency range of 7 GHz to 11 GHz.
Our PEWAN102-15NF standard gain horn antenna has a nominal gain of 15 dBi, with horizontal and vertical half-power beamwidths of 31 dB and 32 dB respectively. Pasternack's N-type female to WR-102 standard gain horns are available in 10 dBi, 15 dBi, and 20 dBi models, featuring a pyramidal shape and connector input.
Waveguide antennas such as the PEWAN102-15NF are widely used across a variety of applications due to their high power handling capability, low loss, high directivity, and near-constant electrical performance. Our WR-102 waveguide antenna with N-type female interface is one of over 40,000 RF, microwave, and millimeter wave components offered by Pasternack, available for sale worldwide with same-day shipping.
Applications
- Antenna measurement
- Microwave radio system solutions
- Wireless communications
- Radome testing & radar cross-section
- Laboratory use
- Automotive antenna testing
- Satellite antenna testing
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2724.9279 | $ 2724.93 |
| 200+ | $ 1087.264 | $ 217452.80 |
| 500+ | $ 1050.9317 | $ 525465.85 |
| 1,000+ | $ 1032.98 | $ 1032980.00 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | PASTERNACK | |
| Packaging | - | |
| VSWR | 1.3 | |
| Peak Gain | 15dBi | |
| Frequency(Center/Band) | 9GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | PASTERNACK | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| VSWR | 1.3 | |
| Peak Gain | 15dBi | |
| Frequency(Center/Band) | 9GHz |
Introduction
Pasternack's PEWAN102-15NF standard gain horn antenna (also known as a waveguide horn) is part of our comprehensive waveguide antenna series. This standard gain horn interfaces with a WR-102 to N-type female waveguide-to-coax adapter, operating over a frequency range of 7 GHz to 11 GHz.
Our PEWAN102-15NF standard gain horn antenna has a nominal gain of 15 dBi, with horizontal and vertical half-power beamwidths of 31 dB and 32 dB respectively. Pasternack's N-type female to WR-102 standard gain horns are available in 10 dBi, 15 dBi, and 20 dBi models, featuring a pyramidal shape and connector input.
Waveguide antennas such as the PEWAN102-15NF are widely used across a variety of applications due to their high power handling capability, low loss, high directivity, and near-constant electrical performance. Our WR-102 waveguide antenna with N-type female interface is one of over 40,000 RF, microwave, and millimeter wave components offered by Pasternack, available for sale worldwide with same-day shipping.
Applications
- Antenna measurement
- Microwave radio system solutions
- Wireless communications
- Radome testing & radar cross-section
- Laboratory use
- Automotive antenna testing
- Satellite antenna testing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

