LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RFX Group OA265-1005-001

Manufacturer
MPN
OA265-1005-001
LCSC Part #
C5702426
Packaging
DIP-4
Customer #
Key Attributes
10MHz DIP-4 Oscillators RoHS
DatasheetRFX Group OA265-1005-001
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerRFX Group
PackagingDIP-4
Operating Temperature-40℃~+70℃
Frequency Stability±50ppb
Output TypeCMOS
Frequency10MHz
Voltage - Supply3.3V

Features

AI Translation
  • Temperature stability of ±50ppb
  • Low phase noise option
  • Frequency range 10MHz
  • Low pre-ageing option available
  • Industry standard package
  • Flexible design allowing variants to be developed for virtually any application to meet individual customer requirements
  • Option A: Temperature stability ±50ppb over (0 to 50)°C; output CMOS 15pF, 45% - 55% or sinewave 0dBm; voltage 3.3V, 5.0V, 12.0V; warm-up current 560mA, 390mA, 270mA; static current 320mA, 170mA, 120mA
  • Option B: Temperature stability ±75ppb over (-20 to 70)°C; output CMOS 15pF, 45% - 55% or sinewave 0dBm; voltage 3.3V, 5.0V, 12.0V; warm-up current 560mA, 390mA, 270mA; static current 320mA, 170mA, 120mA
  • Option C: Temperature stability ±100ppb over (-40 to 70)°C; output CMOS 15pF, 45% - 55% or sinewave 0dBm; voltage 3.3V, 5.0V, 12.0V; warm-up current 560mA, 390mA, 270mA; static current 320mA, 170mA, 120mA
  • Phase noise (typical): -125 dBc/Hz at FO₀ + 10Hz; -145 dBc/Hz at FO₀ + 100Hz; -155 dBc/Hz at FO₀ + 1KHz; -160 dBc/Hz at FO₀ + 10KHz; -165 dBc/Hz at FO₀ + 100KHz
  • Voltage/load change: ±2ppb for ±5% supply voltage variation; ±10ppb for ±10% load variation
  • Ageing: max ±25ppb/day after 30 days continuous operation based on 10MHz unit; max ±1ppm/year; warm-up time to 0.1ppm within 2 minutes
  • Voltage trim: min 0.5ppm; trim impedance 50KΩ
  • ESD sensitive device; storage temperature range (-40 to 125)°C
  • Solderability: max 5 seconds at 230°C; max 3 seconds at 350°C
  • RoHS status (2011/65/EU): compliant; REACH status: compliant
  • Packaging: bulk