LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CREE LED CXB1816-0000-000N0UP440G

Manufacturer
MPN
CXB1816-0000-000N0UP440G
LCSC Part #
C5690868
Packaging
-
Customer #
Key Attributes
2033lm 4000K 90 115° 35V Natural White LED COBs, Engines, Modules, Strips RoHS
DatasheetCREE LED CXB1816-0000-000N0UP440G
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerCREE LED
Packaging-
Lumens2033lm
Color Temperature4000K
CRI Color Rendering Index90
Viewing Angle115°
Voltage - Forward(Vf)35V
Illumination ColorNatural White

Introduction

AI Translation

The XLamp CXB1816 LED array is a member of the second generation of the CXA series. Compared to the first generation at the same light-emitting surface (LES) size, it delivers up to 30% higher efficacy and up to 20% higher luminous flux. The high-performance second-generation CXA LED arrays enable direct performance upgrades to existing CXA LED designs, reducing product development time. In addition, CXB LEDs allow lighting manufacturers to achieve the same or better performance in a smaller LES, enabling more compact and impactful luminaires. The CXB1816 LED is available in 2-step, 3-step, and 5-step EasyWhite® bins as well as 3-step premium color bins, delivering high luminous flux output and high efficacy in a single easy-to-use package with no reflow soldering required. The CX series LED Design Guide provides essential information for successfully implementing the CXB1816 LED in luminaire designs.

Features

AI Translation
  • 12mm optical light source
  • Mechanical and optical design consistent with other CXA18 and CXB18 LEDs featuring 12mm optical light source
  • Minimum CRI options of 70, 80, and 90
  • EasyWhite® 2-step, 3-step, and 5-step binning
  • Advanced Color 3-step binning
  • Forward voltage option: 36V grade
  • 85℃ binning and characterization
  • Extremely uniform color within viewing angle
  • Top-surface solder connection
  • Thermocouple junction point
  • Luminous flux binning compliant with NEMA SSL-3 2011
  • RoHS and REACH compliant
  • UL® recognized component (E349212)