LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
POWER INTEGRATIONS LYT3315D product image
Images for reference only

POWER INTEGRATIONS LYT3315D

Manufacturer
MPN
LYT3315D
LCSC Part #
C567708
Packaging
SO-16B
Customer #
Key Attributes
1 115mA SO-16B LED Drivers ICs
DatasheetPOWER INTEGRATIONS LYT3315D
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8135$ 0.81
200+$ 0.3149$ 62.98
500+$ 0.3041$ 152.05
1,000+$ 0.2979$ 297.90
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerPOWER INTEGRATIONS
PackagingSO-16B
Output Voltage-
Frequency - Switching-
FeaturesOver Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP);High voltage fast start;Remove stroboscopic effect
Switch Tube (Built-In/External)-
Voltage - Input(AC)-
Operating temperature-40℃~+150℃
Topology-
Number of Channels1
Type-
Output Current115mA
Voltage - Input(DC)-
Constant Current Accuracy3%

Introduction

AI Translation

The LYTSwitch™-3 family is ideal for single-stage power factor corrected constant current LED bulbs and downlighters. Each device incorporates a high-voltage power MOSFET and discontinuous mode, variable frequency variable on-time controller. The controller also provides cycle-by-cycle current limit, output OVP, line overvoltage, comprehensive protection features, plus advanced thermal management circuitry. All LYTSwitch-3 ICs have a built-in TRIAC detector that discriminates between leading-edge and trailing-edge dimmers. This capability together with load monitoring circuitry regulates bleeder current during each switching cycle. The controller disables the bleeder circuit completely if no dimmer is detected, significantly increasing efficiency. The combination of a low-side switching topology, cooling via electronically quiet SOURCE pins and frequency jitter ensure extremely low EMI. This reduces the size of the input filter components – greatly reducing audible noise during dimming.

Features

AI Translation
  • Less than ±3% CC regulation over line and load
  • Power Factor > 0.9
  • Ensures monotonic VA reduction with TRIAC phase angle
  • Low THD, 15% typical for dimmable bulbs, as low as 7% in optimized designs
  • Detects leading-edge and trailing-edge TRIAC dimmer
  • High-efficiency mode when no dimmer is present
  • Selectable dimming profile increases design flexibility
  • Fast turn-on (< 500 ms)
  • Low pop-on and dead-travel
  • Active bleeder drive for widest dimmer compatibility
  • Supports buck, buck-boost, tapped buck-boost, boost, isolated and non-isolated flyback
  • Up to 20 W output
  • No electrolytic bulk capacitors or optoisolators for increased lifetime
  • Comprehensive protection features
  • Input and output overvoltage
  • Output short-circuit and open-loop protection
  • Advanced thermal control
  • Thermal foldback ensures that light continues to be delivered at elevated temperatures
  • End-stop shutdown provides protection during fault conditions

Applications

AI Translation
  • Dimmable bulb applications