LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
P-DUKE Technology, Inc. MPP10-24D15A product image
Images for reference only

P-DUKE Technology, Inc. MPP10-24D15A

Manufacturer
MPN
MPP10-24D15A
LCSC Part #
C5675359
Packaging
DIP,31.8x20.3mm
Customer #
Key Attributes
15V 18V~36V DIP,31.8x20.3mm DC DC Converters RoHS
DatasheetP-DUKE Technology, Inc. MPP10-24D15A
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2643.9429$ 2643.94
200+$ 1054.9503$ 210990.06
500+$ 1019.6984$ 509849.20
1,000+$ 1002.28$ 1002280.00
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerP-DUKE Technology, Inc.
PackagingDIP,31.8x20.3mm
Number of Outputs2
Iout333mA
Output Voltage15V
Isolation Voltage(Vrms)5kV
FeaturesOvervoltage protection;Overload protection;Short Circuit Protection;Automatic fault recovery
Output Power10W
Voltage - Supply18V~36V
Conversion Efficiency88%