POWER INTEGRATIONS CAP018DG-TL
| Fabricant | |
| Réf. Fab. | CAP018DG-TL |
| Réf. LCSC | C566780 |
| Condit. | SO-8 |
| Numéro Client | |
| Caract. clés | Output discharge SO-8 Specialized ICs RoHS |
| Fiche Technique | POWER INTEGRATIONS CAP018DG-TL |
| Conformité RoHS | 1 documents disponibles |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Specialized ICs | |
| Fabricant | POWER INTEGRATIONS | |
| Condit. | SO-8 | |
| Output Voltage | - | |
| Operating Temperature | -10℃~+105℃ | |
| Interface | - | |
| Input Voltage | - | |
| Function | Output discharge |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Specialized ICs | |
| Fabricant | POWER INTEGRATIONS | |
| Condit. | SO-8 | |
| Output Voltage | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -10℃~+105℃ | |
| Interface | - | |
| Input Voltage | - | |
| Function | Output discharge |
Description
When AC voltage is applied, CAPZero blocks current flow in the X capacitor safety discharge resistors, reducing the power loss to less than 5 mW, or essentially zero1 at 230 VAC. When AC voltage is disconnected, CAPZero automatically discharges the X capacitor by connecting the series discharge resistors. This operation allows total flexibility in the choice of the X capacitor to optimize differential mode EMI filtering and reduce inductor costs, with no change in power consumption.
Caractéristiques
- Blocks current through X capacitor discharge resistors when AC voltage is connected
- Automatically discharges X capacitors through discharge resistors when AC is disconnected
- Simplifies EMI filter design – larger X capacitor allows smaller inductive components with no change in consumption
- Only two terminals – meets safety standards for use before or after system input fuse
-
4 mm creepage on package and PCB
- Self supplied – no external bias required
- High common mode surge immunity – no external ground connection
- High differential surge withstand – 1000 V internal MOSFETs
- <5 mW consumption at 230 VAC for all X capacitor values
Applications
- All ACDC converters with X capacitors >100 nF
- Appliances requiring EuP Lot 6 compliance
- Adapters requiring ultra low no-load consumption
- All converters requiring very low standby power
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 1.701 | $ 1.70 |
| 200+ | $ 0.6591 | $ 131.82 |
| 500+ | $ 0.636 | $ 318.00 |
| 1,000+ | $ 0.6236 | $ 623.60 |
Boîtier Standard2500/Full Reel | ||
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Specialized ICs | |
| Fabricant | POWER INTEGRATIONS | |
| Condit. | SO-8 | |
| Output Voltage | - | |
| Operating Temperature | -10℃~+105℃ | |
| Interface | - | |
| Input Voltage | - | |
| Function | Output discharge |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Specialized ICs | |
| Fabricant | POWER INTEGRATIONS | |
| Condit. | SO-8 | |
| Output Voltage | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -10℃~+105℃ | |
| Interface | - | |
| Input Voltage | - | |
| Function | Output discharge |
Description
When AC voltage is applied, CAPZero blocks current flow in the X capacitor safety discharge resistors, reducing the power loss to less than 5 mW, or essentially zero1 at 230 VAC. When AC voltage is disconnected, CAPZero automatically discharges the X capacitor by connecting the series discharge resistors. This operation allows total flexibility in the choice of the X capacitor to optimize differential mode EMI filtering and reduce inductor costs, with no change in power consumption.
Caractéristiques
- Blocks current through X capacitor discharge resistors when AC voltage is connected
- Automatically discharges X capacitors through discharge resistors when AC is disconnected
- Simplifies EMI filter design – larger X capacitor allows smaller inductive components with no change in consumption
- Only two terminals – meets safety standards for use before or after system input fuse
-
4 mm creepage on package and PCB
- Self supplied – no external bias required
- High common mode surge immunity – no external ground connection
- High differential surge withstand – 1000 V internal MOSFETs
- <5 mW consumption at 230 VAC for all X capacitor values
Applications
- All ACDC converters with X capacitors >100 nF
- Appliances requiring EuP Lot 6 compliance
- Adapters requiring ultra low no-load consumption
- All converters requiring very low standby power
C566780 Bibliothèque EasyEDA
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Détails |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |