ISSI IS61WV20488FBLL-10BLI
| Fabricante | ISSIAsian Brands |
| N.º de pieza fab. | IS61WV20488FBLL-10BLI |
| Nº LCSC | C5656747 |
| Emb. | TFBGA-48(6x8) |
| Número de Cliente | |
| Atrib. clave | 16Mbit 2.4V~3.6V Parallel Port (Parallel) TFBGA-48(6x8) Memory RoHS |
| Hoja de Datos | ISSI IS61WV20488FBLL-10BLI |
| Cumplimiento RoHS | 1 documentos disponibles |
| Piezas alternativas | 14 |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Memory/Memory | |
| Fabricante | ISSI | |
| Emb. | TFBGA-48(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 2.4V~3.6V | |
| Access Time | 10ns | |
| Current - Supply | 95mA | |
| Standby Supply Current | 40mA | |
| Interface | Parallel Port (Parallel) |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Memory/Memory | |
| Fabricante | ISSI | |
| Emb. | TFBGA-48(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function | |
| Memory Size | 16Mbit |
| Tipo | Descripción | |
|---|---|---|
| Voltage - Supply | 2.4V~3.6V | |
| Access Time | 10ns | |
| Current - Supply | 95mA | |
| Standby Supply Current | 40mA | |
| Interface | Parallel Port (Parallel) |
Descripción
The ISSI IS61/64WV20488FALL/BLL are high-speed, 16M bit static RAMs organized as 2048K words by 8 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CS# is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs. The active LOW Write Enable (WE#) controls both writing and reading of the memory. The devices are packaged in the JEDEC standard 44-Pin TSOP (TYPE II), 48-pin mini BGA (6mmx8mm), and 54-Pin TSOP (TYPE II).
Características
- High-speed access time: 8ns, 10ns, 20ns
- High- performance, low power CMOS process
- Multiple center power and ground pins for greater noise immunity
- TTL compatible inputs and outputs
- Single power supply 1.65V - 2.2V VDD (IS61WV20488FALL) 2.4V - 3.6V VDD (IS61/64WV20488FBLL)
- Packages available: 44 pin TSOP (Type II), 48 ball mini BGA (6mm x 8mm), 54 pin TSOP (Type II)
- Industrial and Automotive temperature support
- Lead-free available
- Data Control for upper and lower bytes
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 20.2376 | $ 20.24 |
| 200+ | $ 8.076 | $ 1615.20 |
| 480+ | $ 7.8062 | $ 3746.98 |
| 960+ | $ 7.6728 | $ 7365.89 |
Encapsulado Estándar480/Full Bag | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Memory/Memory | |
| Fabricante | ISSI | |
| Emb. | TFBGA-48(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 2.4V~3.6V | |
| Access Time | 10ns | |
| Current - Supply | 95mA | |
| Standby Supply Current | 40mA | |
| Interface | Parallel Port (Parallel) |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Memory/Memory | |
| Fabricante | ISSI | |
| Emb. | TFBGA-48(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function | |
| Memory Size | 16Mbit |
| Tipo | Descripción | |
|---|---|---|
| Voltage - Supply | 2.4V~3.6V | |
| Access Time | 10ns | |
| Current - Supply | 95mA | |
| Standby Supply Current | 40mA | |
| Interface | Parallel Port (Parallel) |
Descripción
The ISSI IS61/64WV20488FALL/BLL are high-speed, 16M bit static RAMs organized as 2048K words by 8 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CS# is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs. The active LOW Write Enable (WE#) controls both writing and reading of the memory. The devices are packaged in the JEDEC standard 44-Pin TSOP (TYPE II), 48-pin mini BGA (6mmx8mm), and 54-Pin TSOP (TYPE II).
Características
- High-speed access time: 8ns, 10ns, 20ns
- High- performance, low power CMOS process
- Multiple center power and ground pins for greater noise immunity
- TTL compatible inputs and outputs
- Single power supply 1.65V - 2.2V VDD (IS61WV20488FALL) 2.4V - 3.6V VDD (IS61/64WV20488FBLL)
- Packages available: 44 pin TSOP (Type II), 48 ball mini BGA (6mm x 8mm), 54 pin TSOP (Type II)
- Industrial and Automotive temperature support
- Lead-free available
- Data Control for upper and lower bytes
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Piezas alternativas
| MPN | Fabricante | Empaque | Disponibilidad | Precio unitario | ||
|---|---|---|---|---|---|---|
| IS61WV102416DBLL-10BLI | ISSI | BGA-48(6x8) | 461 | $ 14.3745 | ||
| IS61WV102416FBLL-10BLI | ISSI | TFBGA-48(6x8) | 0 | $ 13.5745 | ||
| IS61WV102416FBLL-10BLI-TR | ISSI | TFBGA-48(6x8) | 0 | $ 17.5812 | ||
| IS61WV20488FBLL-10BLI-TR | ISSI | TFBGA-48(6x8) | 0 | $ 22.1037 | ||
| IS61WV102416FBLL-10B2LI | ISSI | TFBGA-48(6x8) | 0 | $ 20.2376 | ||
| IS61WV102416FBLL-10B2LI-TR | ISSI | TFBGA-48(6x8) | 0 | $ 22.1052 | ||
| IS61WV102416EDBLL-10BLI | ISSI | TFBGA-48(6x8) | 0 | $ 19.781 | ||
| IS61WV102416EDBLL-10BLI-TR | ISSI | TFBGA-48(6x8) | 0 | $ 13.2297 | ||
| IS61WV102416EDBLL-10B2LI-TR | ISSI | TFBGA-48(6x8) | 0 | $ 13.2297 | ||
| IS61WV102416FBLL-8BLI-TR | ISSI | TFBGA-48(6x8) | 0 | $ 23.4069 | ||
| IS61WV20488FBLL-8BLI | ISSI | TFBGA-48(6x8) | 0 | $ 21.2899 | ||
| IS61WV102416DBLL-10BLI-TR | ISSI | TFBGA-48(6x8) | 0 | $ 25.7637 | ||
| IS61WV102416EDBLL-10B2LI | ISSI | TFBGA-48(6x8) | 0 | $ 25.7168 | ||
| IS61WV20488FBLL-8BLI-TR | ISSI | TFBGA-48(6x8) | 0 | $ 23.4085 |