LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY HTS00585603FKB17 product image
Images for reference only

VISHAY HTS00585603FKB17

Manufacturer
MPN
HTS00585603FKB17
LCSC Part #
C5654623
Packaging
-
Customer #
Key Attributes
560kΩ 250mW 500V Thick Film Resistor ±1% Through Hole Resistors RoHS
DatasheetVISHAY HTS00585603FKB17
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 76.776$ 76.78
200+$ 30.6337$ 6126.74
500+$ 29.6112$ 14805.60
1,000+$ 29.1046$ 29104.60
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance560kΩ
Power(Watts)250mW
Voltage Rating500V
TypeThick Film Resistor
Tolerance±1%