LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cincon Electronics Co. LTD CFM40M240-C product image
Images for reference only

Cincon Electronics Co. LTD CFM40M240-C

Manufacturer
MPN
CFM40M240-C
LCSC Part #
C5595375
Packaging
-
Customer #
Key Attributes
AC DC Converters RoHS
DatasheetCincon Electronics Co. LTD CFM40M240-C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 60.0459$ 60.05
200+$ 23.9596$ 4791.92
500+$ 23.1594$ 11579.70
1,000+$ 22.7632$ 22763.20
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies - External/Internal (Off-Board)/AC DC Converters
ManufacturerCincon Electronics Co. LTD
Packaging-
Height32mm
output voltage24V
Operating Temperature-20℃~+70℃
Output Voltage Accuracy±1%
Switching Frequency65kHz
Output current (maximum value)1.67A
Ripple Noise-
Function-
Quiescent Supply Current-
Conversion Efficiency88%
TypeOpen type
Capacitive Load(Max)-
Voltage - Supply90V~264V
Length81.28mm
Width62mm
Number of Outputs-
FeaturesShort Circuit Protection;Automatic fault recovery;Overvoltage protection

Features

AI Translation
  • Universal Input Range 90~264VAC
  • Efficiency to 88% Typical
  • Continuous Short Circuit Protection
  • No Load Power Consumption <0.3W
  • 2''x3'' Size
  • Meets 2 MOPP
  • Medical and ITE Approved
  • Meets IEC/EN60335-1
  • Meets EN55011 and EN55032 Class B