LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom ASMT-UWB1-NX3E2 product image
Images for reference only

Broadcom ASMT-UWB1-NX3E2

Manufacturer
MPN
ASMT-UWB1-NX3E2
LCSC Part #
C5589796
Packaging
PLCC-2
Customer #
Key Attributes
20mA 3.2V 4500K 120° 2.3cd White PLCC-2 LED Indication - Discrete RoHS
DatasheetBroadcom ASMT-UWB1-NX3E2
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6375$ 0.64
10+$ 0.6228$ 6.23
30+$ 0.6146$ 18.44
100+$ 0.6048$ 60.48
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerBroadcom
PackagingPLCC-2
Forward Current20mA
Operating Temperature-40℃~+100℃
Voltage - Forward(Vf)3.2V
Diode Configuration-
ESD Withstand Voltage1000V
Installation method-
Color Temperature4500K
Peak Wavelength-
Lens ColorYellow Lens
Viewing Angle120°
Luminous Intensity2.3cd
Illumination ColorWhite
Lamp Holder Type-
Wavelength-

Introduction

AI Translation

This series of SMT LEDs features the industry-standard PLCC-2 package. These SMT LEDs offer high-reliability performance, designed to operate across a wide range of environmental conditions. This high-reliability characteristic makes them ideal for use as indicator lights in various application environments. For ease of pick-and-place assembly, the LEDs are packaged in EIA-standard carrier tape and reels. Each reel will be shipped sorted by a single luminous intensity bin and color. These LEDs are compatible with reflow soldering processes. The wide 120° viewing angle makes them well-suited for panels, pushbuttons, office equipment, industrial equipment, and home appliances. The flat top-emitting surface allows easy integration with light pipes. The built-in reflector enhances light output intensity, and these LEDs are also suitable for use as LED pixel elements in electronic signage.

Features

AI Translation
  • High-reliability silicone encapsulation
  • Reflow soldering compatible
  • High luminous efficacy up to 100 lm/W
  • Available in 8mm tape, 180mm reel diameter
  • JEDEC MSL Level 3
  • ESD threshold 1000V (HBM) per JEDEC standard

Applications

AI Translation
  • Home appliances
  • Entertainment machine backlighting
  • Industrial lighting
  • Light strips
  • General signage backlighting