LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BYG20DHM3_A/H product image
Images for reference only

VISHAY BYG20DHM3_A/H

Manufacturer
MPN
BYG20DHM3_A/H
LCSC Part #
C5582645
Packaging
DO-214AC(SMA)
Customer #
Key Attributes
75ns 200V 1.4V@1.5A 1.5A DO-214AC(SMA) Single Diodes RoHS
DatasheetVISHAY BYG20DHM3_A/H
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3379$ 0.34
200+$ 0.1349$ 26.98
500+$ 0.1303$ 65.15
1,000+$ 0.1281$ 128.10
Standard Packaging1800/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingDO-214AC(SMA)
Reverse Recovery Time (trr)75ns
Voltage - DC Reverse (Vr) (Max)200V
Voltage - Forward(Vf@If)1.4V@1.5A
Reverse Leakage Current (Ir)1uA@200V
Current - Rectified1.5A

Features

AI Translation
  • Low-profile package
  • Suitable for automated pick-and-place
  • Glass-passivated chip junction
  • Low reverse current, RoHS compliant
  • Soft recovery characteristics, halogen-free
  • Ultra-fast reverse recovery time
  • MSL Level 1 per J-STD-020, LF max peak 260℃
  • AEC-Q101 qualification available - Automotive ordering code: Base P/N HE3 or P/N HM3

Applications

AI Translation

High-frequency rectification for power supplies, inverters, and converters, as well as freewheeling diodes in consumer, automotive, and telecommunications applications