LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
ADI AD370KN product image
Imágenes ilustrativas

ADI AD370KN

Fabricante
N.º de pieza fab.
AD370KN
Nº LCSC
C5555201
Emb.
CDIP-18
Número de Cliente
Atrib. clave
35us 15V 0.5LSB CDIP-18 Digital to Analog Converters (DAC)
Hoja de DatosADI AD370KN
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 319.0202$ 319.02
200+$ 127.2911$ 25458.22
500+$ 123.0377$ 61518.85
1,000+$ 120.936$ 120936.00
Encapsulado Estándar21/Full Tube
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
FabricanteADI
Emb.CDIP-18
Settling Time35us
Quiescent Current (Iq)-
Operating Temperature0℃~+70℃
Voltage - Supply15V
FunctionBipolar output;Built-in reference source
Integral non - linearity0.5LSB
Number of Channels1
Resolution (Bits)12;-
Interface Type-

Descripción

Traducción por IA

The AD370/AD371 is a complete 12-bit digital-to-analog converter fabricated with the most advanced monolithic and hybrid technologies. The design incorporates a low power monolithic CMOS DAC, precision high speed FET-input operational amplifiers and a low drift reference available in a hermetically sealed package. This innovative design results in significant performance advantages over conventional designs. The integral package-substrate combined with a lower chip count improves reliability over the standard low power hybrids of this type. The converters come in two versions: AD370 with a bipolar output voltage range (-10V to +10V) and AD371 with a unipolar output voltage range (0 to +10V). Each device is internally laser trimmed for gain and offset to provide adjustment free operation with only ±0.05% absolute error. The FET input operational amplifiers optimize the speed vs. power trade-off by settling to 1/2 LSB from a full scale transition in 35μs with maximum total power dissipation of only 150mW. The low power monolithic CMOS DAC employs a current-switched silicon-chromium R-2R ladder to ensure that monotonicity is maintained over the full temperature range. The AD370/AD371 “K” and “S” features ±1/2 LSB maximum linearity error. Its rated temperature ranges are 0 to +70°C for the “J” and “K” versions and -55°C to +125°C for the “S” version.

Características

Traducción por IA
  • Low Power: 150mW max
  • Linearity: ±1/2 LSB, -55°C to +125°C (S Version)
  • TTL/CMOS Compatible
  • Compatible with Standard 18-Pin DAC Configurations
  • Hermetic 18-Pin DIP ("D" Package)
  • Factory Trimmed Gain and Offset: No External Adjustments Required
  • The AD370/AD371 replaces other devices of this type with significant increases in performance.
  • Reduced power consumption requirements (150mW max) result in improved stability and shorter warm-up time.
  • The precision output amplifiers and CMOS DAC have been optimized to settle within 1/2 LSB for a full scale transition in 35μs.
  • Reduced chip count and integral package-substrate improve reliability.
  • System performance upgrading is possible without redesign.
  • Internally laser trimmed - no gain or offset adjustments are required for specified accuracy.
  • The device is available in a hermetically-sealed ceramic 18 lead dual-in-line package. Processing to MIL-STD-883 Class B is available.
  • The AD370/AD371 is a second-source for 18-pin 12-bit DACs of the same configuration.