LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

XP Power ASB110PS24

Manufacturer
MPN
ASB110PS24
LCSC Part #
C5554811
Packaging
DIP-5
Customer #
Key Attributes
110W AC-DC Power Supply, Baseplate Cooled
DatasheetXP Power ASB110PS24
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerXP Power
PackagingDIP-5
FeaturesOver Current Protection;Overvoltage Protection;Overheat Protection;Overload protection;Short Circuit Protection;Fault self-recovery

Introduction

AI Translation

The ASB110 series is a range of complete low profile, full brick, base-plate cooled AC-DC power supplies which require no external components. The series includes a complete built in EMC filter and AC Fuse as well as bulk storage capacitor providing a complete AC-DC power solution ready for installation into end applications. The ASB110 offers high efficiency to minimise waste heat and heat sinking requirements and operates from -40°C to +85°C on the module base-plate.

Features

AI Translation
  • 110W baseplate cooled
  • Complete AC-DC Power Supply
  • No extra components required
  • -40 to +85°C baseplate temperature
  • Low profile in full brick package
  • High efficiency - up to 91%
  • Universal input
  • <0.3W no load input power
  • Optional heatsink available
  • Overcurrent, overvoltage and overtemperature protection