LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Grayhill 44MS30-01-3-04N product image
Images for reference only

Grayhill 44MS30-01-3-04N

Manufacturer
MPN
44MS30-01-3-04N
LCSC Part #
C5526280
Packaging
-
Customer #
Key Attributes
30° 4 3 1 115V 28V Rotary Switches RoHS
DatasheetGrayhill 44MS30-01-3-04N
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 181.2842$ 181.28
200+$ 72.3343$ 14466.86
500+$ 69.9174$ 34958.70
1,000+$ 68.7233$ 68723.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerGrayhill
Packaging-
Angle of Throw30°
Positions4
Number of Poles Per Deck3
Number of Decks1
Termination StylePC Pin
Voltage Rating (AC)115V
Actuator TypeFlat
Voltage Rating (DC)28V