JMEconn 5001-FWZ1045-29R1-0-B
| Manufacturer | JMEconnAsian Brands |
| MPN | 5001-FWZ1045-29R1-0-B |
| LCSC Part # | C55200871 |
| Packaging | SMD,P=1mm(Staggered Pins) |
| Customer # | |
| Key Attributes | Non-Latching -25℃~+85℃ 29P 1mm Double-Sided Contacts, Top and Bottom Entry Surface Mount,Vertical SMD,P=1mm(Staggered Pins) FFC, FPC (Flat Flexible) Connector Housings |
| Datasheet | JMEconn 5001-FWZ1045-29R1-0-B |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | JMEconn | |
| Packaging | SMD,P=1mm(Staggered Pins) | |
| Locking Feature | Non-Latching | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Contacts | 29P | |
| Pitch | 1mm | |
| Height Above Board | 4.5mm | |
| Contact Type | Double-Sided Contacts, Top and Bottom Entry | |
| Mounting Type | Surface Mount,Vertical | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Plating | Tin | |
| Contact Material | Copper alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | JMEconn | |
| Packaging | SMD,P=1mm(Staggered Pins) | |
| Locking Feature | Non-Latching | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Contacts | 29P | |
| Pitch | 1mm |
| Type | Description | |
|---|---|---|
| Height Above Board | 4.5mm | |
| Contact Type | Double-Sided Contacts, Top and Bottom Entry | |
| Mounting Type | Surface Mount,Vertical | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Plating | Tin | |
| Contact Material | Copper alloy |
Help & FeedbackShow similar products (0) >
In-Stock: 30
30 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3384$ 0.2538 | $ 1.27 |
| 50+ | $ 0.2677$ 0.2008 | $ 10.04 |
| 150+ | $ 0.2374$ 0.1781 | $ 26.72 |
| 1,500+ | $ 0.1996$ 0.1497 | $ 224.55 |
| 3,000+ | $ 0.1828$ 0.1371 | $ 411.30 |
| 4,500+ | $ 0.1727$ 0.1296 | $ 583.20 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | JMEconn | |
| Packaging | SMD,P=1mm(Staggered Pins) | |
| Locking Feature | Non-Latching | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Contacts | 29P | |
| Pitch | 1mm | |
| Height Above Board | 4.5mm | |
| Contact Type | Double-Sided Contacts, Top and Bottom Entry | |
| Mounting Type | Surface Mount,Vertical | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Plating | Tin | |
| Contact Material | Copper alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | JMEconn | |
| Packaging | SMD,P=1mm(Staggered Pins) | |
| Locking Feature | Non-Latching | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Contacts | 29P | |
| Pitch | 1mm |
| Type | Description | |
|---|---|---|
| Height Above Board | 4.5mm | |
| Contact Type | Double-Sided Contacts, Top and Bottom Entry | |
| Mounting Type | Surface Mount,Vertical | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Plating | Tin | |
| Contact Material | Copper alloy |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

