YOUCHI HCMA-1770-680-M
| Manufacturer | YOUCHIAsian Brands |
| MPN | HCMA-1770-680-M |
| LCSC Part # | C55131374 |
| Packaging | SMD,18.5x17.5mm |
| Customer # | |
| Key Attributes | 6A 68uH ±20% 78mΩ 7.5A Molded inductor SMD,18.5x17.5mm Fixed Inductors |
| Datasheet | YOUCHI HCMA-1770-680-M |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YOUCHI | |
| Packaging | SMD,18.5x17.5mm | |
| Current Rating | 6A | |
| Inductance | 68uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 78mΩ | |
| Current - Saturation(Isat) | 7.5A | |
| Type | Molded inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YOUCHI | |
| Packaging | SMD,18.5x17.5mm | |
| Current Rating | 6A | |
| Inductance | 68uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 78mΩ | |
| Current - Saturation(Isat) | 7.5A | |
| Type | Molded inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YOUCHI | |
| Packaging | SMD,18.5x17.5mm | |
| Current Rating | 6A | |
| Inductance | 68uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 78mΩ | |
| Current - Saturation(Isat) | 7.5A | |
| Type | Molded inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YOUCHI | |
| Packaging | SMD,18.5x17.5mm | |
| Current Rating | 6A | |
| Inductance | 68uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 78mΩ | |
| Current - Saturation(Isat) | 7.5A | |
| Type | Molded inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



