Milliohm HoLRS5930-15W-0.1mR-1%
| Manufacturer | MilliohmAsian Brands |
| MPN | HoLRS5930-15W-0.1mR-1% |
| LCSC Part # | C55113232 |
| Packaging | 5930 |
| Customer # | |
| Key Attributes | 15W 0.1mΩ Alloy Resistor ±100ppm/℃ ±1% 5930 Chip Resistor - Surface Mount |
| Datasheet | Milliohm HoLRS5930-15W-0.1mR-1% |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | 5930 | |
| Power(Watts) | 15W | |
| Resistance | 0.1mΩ | |
| Type | Alloy Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | 5930 | |
| Power(Watts) | 15W |
| Type | Description | |
|---|---|---|
| Resistance | 0.1mΩ | |
| Type | Alloy Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
In-Stock: 947
947 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5147 | $ 0.51 |
| 10+ | $ 0.4072 | $ 4.07 |
| 30+ | $ 0.3616 | $ 10.85 |
| 100+ | $ 0.3046 | $ 30.46 |
| 500+ | $ 0.2785 | $ 139.25 |
| 1,000+ | $ 0.2639 | $ 263.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | 5930 | |
| Power(Watts) | 15W | |
| Resistance | 0.1mΩ | |
| Type | Alloy Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | 5930 | |
| Power(Watts) | 15W |
| Type | Description | |
|---|---|---|
| Resistance | 0.1mΩ | |
| Type | Alloy Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



