TE Connectivity 42KEMS10ABSDVM
| Manufacturer | |
| MPN | 42KEMS10ABSDVM |
| LCSC Part # | C5508992 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Delta) Base Mount Power Line Filter Modules |
| Datasheet | TE Connectivity 42KEMS10ABSDVM |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Leakage Current | 10mA | |
| Length | 280mm | |
| Width | 50.5mm | |
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 440V | |
| Current Rating | 42A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Leakage Current | 10mA | |
| Length | 280mm | |
| Width | 50.5mm |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 440V | |
| Current Rating | 42A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Three-phase filter for drives/inverters
- DIN rail design
- Panel mounting
Applications
AI Translation
- Industrial Automation
- HVAC
- CNC Machine Tools
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 224.1484 | $ 224.15 |
| 200+ | $ 89.4378 | $ 17887.56 |
| 500+ | $ 86.4491 | $ 43224.55 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Leakage Current | 10mA | |
| Length | 280mm | |
| Width | 50.5mm | |
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 440V | |
| Current Rating | 42A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Leakage Current | 10mA | |
| Length | 280mm | |
| Width | 50.5mm |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 440V | |
| Current Rating | 42A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Three-phase filter for drives/inverters
- DIN rail design
- Panel mounting
Applications
AI Translation
- Industrial Automation
- HVAC
- CNC Machine Tools
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 42KEMS10ABSD | TE Connectivity | - | 0 | $ 461.4082 | ||
| 120KEMS10ABSD | TE Connectivity | - | 0 | $ 334.2938 | ||
| 55KEMS10ABSDVM | TE Connectivity | - | 0 | $ 247.2077 | ||
| 55KEMS10ABSD | TE Connectivity | - | 0 | $ 154.7671 | ||
| 55KEMS10ABSDHM | TE Connectivity | - | 0 | $ 242.0997 | ||
| 75KEMS10ABSDDM | TE Connectivity | - | 0 | $ 320.0575 | ||
| 75KEMS10ABSD | TE Connectivity | - | 0 | $ 687.491 | ||
| 80KEHD10AFPD | TE Connectivity | - | 0 | $ 377.3136 | ||
| 100KEMS10ABSD | TE Connectivity | - | 0 | $ 336.2508 | ||
| 150KEMS10ABSD | TE Connectivity | - | 0 | $ 482.8578 |

