XUMAO XM10NP03S
| Manufacturer | XUMAOAsian Brands |
| MPN | XM10NP03S |
| LCSC Part # | C55062355 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 2.2W 30V 1 N-Channel + 1 P-Channel N-Channel + P-Channel SOP-8 Single FETs, MOSFETs |
| Datasheet | XUMAO XM10NP03S |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XUMAO | |
| Packaging | SOP-8 | |
| Output Capacitance(Coss) | 110pF;170pF | |
| Ciss-Input Capacitance | 910pF;1.3nF | |
| Pd - Power Dissipation | 2.2W | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 10A;9.5A | |
| Reverse Transfer Capacitance (Crss) | 95pF;115pF | |
| RDS(on) | 10mΩ@10V;26mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 11nC;14nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V;1.1V | |
| Type | N-Channel + P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XUMAO | |
| Packaging | SOP-8 | |
| Output Capacitance(Coss) | 110pF;170pF | |
| Ciss-Input Capacitance | 910pF;1.3nF | |
| Pd - Power Dissipation | 2.2W | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 10A;9.5A | |
| Reverse Transfer Capacitance (Crss) | 95pF;115pF | |
| RDS(on) | 10mΩ@10V;26mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 11nC;14nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V;1.1V | |
| Type | N-Channel + P-Channel |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,970
3,970 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0936 | $ 0.47 |
| 50+ | $ 0.0746 | $ 3.73 |
| 150+ | $ 0.0651 | $ 9.77 |
| 500+ | $ 0.0579 | $ 28.95 |
| 2,500+ | $ 0.0522 | $ 130.50 |
| 4,000+ | $ 0.0494 | $ 197.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XUMAO | |
| Packaging | SOP-8 | |
| Output Capacitance(Coss) | 110pF;170pF | |
| Ciss-Input Capacitance | 910pF;1.3nF | |
| Pd - Power Dissipation | 2.2W | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 10A;9.5A | |
| Reverse Transfer Capacitance (Crss) | 95pF;115pF | |
| RDS(on) | 10mΩ@10V;26mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 11nC;14nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V;1.1V | |
| Type | N-Channel + P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XUMAO | |
| Packaging | SOP-8 | |
| Output Capacitance(Coss) | 110pF;170pF | |
| Ciss-Input Capacitance | 910pF;1.3nF | |
| Pd - Power Dissipation | 2.2W | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 10A;9.5A | |
| Reverse Transfer Capacitance (Crss) | 95pF;115pF | |
| RDS(on) | 10mΩ@10V;26mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 11nC;14nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V;1.1V | |
| Type | N-Channel + P-Channel |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



