SCHURTER 3-138-367
| Manufacturer | |
| MPN | 3-138-367 |
| LCSC Part # | C5502964 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Y) Base Mount Power Line Filter Modules RoHS |
| Datasheet | SCHURTER 3-138-367 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 6.37mA | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 520V;760V | |
| Current Rating | 64A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 6.37mA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 520V;760V | |
| Current Rating | 64A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Three-phase, neutral conductor, and ground terminals provided; two-stage design with extremely high attenuation performance; available in industrial or low-leakage current versions.
Applications
AI Translation
- Variable frequency drives
- Stepper motor drives
- UPS systems
- Inverters
- Machine applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 300.9648 | $ 300.96 |
| 200+ | $ 120.0871 | $ 24017.42 |
| 500+ | $ 116.0748 | $ 58037.40 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 6.37mA | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 520V;760V | |
| Current Rating | 64A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 6.37mA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 520V;760V | |
| Current Rating | 64A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Three-phase, neutral conductor, and ground terminals provided; two-stage design with extremely high attenuation performance; available in industrial or low-leakage current versions.
Applications
AI Translation
- Variable frequency drives
- Stepper motor drives
- UPS systems
- Inverters
- Machine applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 3-138-353 | SCHURTER | - | 0 | $ 214.6324 | ||
| 3-138-376 | SCHURTER | - | 0 | $ 300.9648 | ||
| 3-138-362 | SCHURTER | - | 0 | $ 284.6999 | ||
| 3-138-354 | SCHURTER | - | 0 | $ 356.7969 | ||
| 3-138-368 | SCHURTER | - | 0 | $ 367.3115 | ||
| 3-138-369 | SCHURTER | - | 0 | $ 209.6197 | ||
| 3-138-355 | SCHURTER | - | 0 | $ 450.0333 | ||
| 3-138-370 | SCHURTER | - | 0 | $ 257.3563 | ||
| 3-138-356 | SCHURTER | - | 0 | $ 245.7368 | ||
| 3-138-357 | SCHURTER | - | 0 | $ 294.7758 |

