LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bel Fuse 20IMX35D12D12-8G product image
Images for reference only

Bel Fuse 20IMX35D12D12-8G

Manufacturer
MPN
20IMX35D12D12-8G
LCSC Part #
C5491745
Packaging
DIP,76.2x63.5mm
Customer #
Key Attributes
12V 9V~36V DIP,76.2x63.5mm DC DC Converters RoHS
DatasheetBel Fuse 20IMX35D12D12-8G
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 438.6575$ 438.66
192+$ 175.0284$ 33605.45
504+$ 169.1794$ 85266.42
1,008+$ 166.289$ 167619.31
Standard Packaging24/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerBel Fuse
PackagingDIP,76.2x63.5mm
Number of Outputs4
Iout650mA
Output Voltage12V
Isolation Voltage(Vrms)1.2kV
FeaturesDynamic voltage scaling;External clock synchronization;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Overload protection;Automatic fault recovery
Output Power35W
Conversion Efficiency86%
Voltage - Supply9V~36V

Introduction

AI Translation

The IMX35 Series of board-mountable, 35 Watt DC-DC converters has been designed according to the latest industry requirements and standards. The converters are particularly suitable for use in mobile or stationary applications in transport, railways, industry, or telecommunication, where variable input voltages or high transient voltages are prevalent. Covering a total input voltage range from 9V up to 150 V with 4 different models, the converters are available with up to four electrically isolated outputs from 5 V to 60 V, externally adjustable and with flexible load distribution. A shutdown input allows remote converter on/off. Features include consistently high efficiency over the entire input voltage range, high reliability, and excellent dynamic response to load and line changes. The converters are designed and built according to the international safety standards IEC/EN 62368-1 3rd edition, and approved by Nemko. The converters provide basic insulation. The circuit is comprised of 2 planar magnetics devices, and all components are automatically assembled and securely soldered onto a single PCB board without any wire connection. Magnetic feedback ensures maximum reliability and repeatability in the control loop over all operating conditions. Careful considerations of possible thermal stresses ensure the absence of hot spots providing long life in environments, where temperature cycles are present. The thermal design without using any potting material allows operation at full load up to an ambient temperature of 71 °C in free air and operation up to 105 °C with airflow. For extremely high vibration environments the case has holes for screw mounting.

Features

AI Translation
  • Extremely wide input voltage ranges up to 150 VDC
  • 4 outputs up to 60 V
  • RoHS lead-free-solder and lead-solder-exempted products available
  • 1500 to 1800 VAC i/o electric strength test
  • Electrical isolation between outputs
  • Programmable input undervoltage lockout
  • Shutdown/inhibit input
  • Adjustable output voltages with flexible load distribution
  • Frequency synchronization
  • Outputs no-load, overload, and short-circuit proof
  • Operating ambient temperature from -40 to 85 °C
  • Thermal protection
  • Low profile: 10.5 mm or 8.9 mm with open frame
  • Basic insulation
  • Flexible output possibilities between 5 V and 60 V
  • Safety-approved to the latest edition of IEC/EN 62368-1, UL/CSA 60950-1

Applications

AI Translation
  • transport
  • railways
  • industry
  • telecommunication