LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SIEMENS 18DUB82WA product image
Images for reference only

SIEMENS 18DUB82WA

Manufacturer
MPN
18DUB82WA
LCSC Part #
C5490710
Packaging
-
Customer #
Key Attributes
Motor Driver Boards, Modules
DatasheetSIEMENS 18DUB82WA
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10246.2668$ 10246.27
200+$ 4088.3276$ 817665.52
500+$ 3951.7114$ 1975855.70
1,000+$ 3884.2064$ 3884206.40
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMotors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules
ManufacturerSIEMENS
Packaging-
FeaturesOvercurrent Protection;Short-Circuit Protection

Introduction

AI Translation

Non-reversing motor starter, Size 1, three-phase full voltage, solid-state overload relay, overload relay current range 0.75 - 3.4A, combination type, 3A circuit breaker, NEMA 4X Type 304 stainless steel enclosure, watertight, dusttight and corrosion-resistant, extra-wide enclosure

Features

AI Translation
  • Non-reversing motor starter
  • Three-phase full voltage
  • Solid-state overload relay
  • Overload relay current range 0.75 - 3.4A
  • Combination type
  • 3A circuit breaker
  • NEMA 4X Type 304 stainless steel enclosure
  • Watertight, dust-tight, and corrosion-resistant
  • Extra-wide enclosure

Applications

AI Translation
  • Industrial control