LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LAILAN LAIL-PHC2.54-5P-01-XH-L product image
  • LAIL-PHC2.54-5P-01-XH-L thumbnail 1
  • LAIL-PHC2.54-5P-01-XH-L thumbnail 2
  • LAIL-PHC2.54-5P-01-XH-L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LAILAN LAIL-PHC2.54-5P-01-XH-L

Manufacturer
LAILANAsian Brands
MPN
LAIL-PHC2.54-5P-01-XH-L
LCSC Part #
C54905976
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
Through Hole XH 250V 5 1 2.54mm 3A -25℃~+85℃ 5P Tin White 1x5P Through Hole,P=2.5mm Headers, Male Pins
DatasheetLAILAN LAIL-PHC2.54-5P-01-XH-L
Custom CablesMOQ 1pc
In-Stock: 9,640
9,640 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.052$ 0.52
100+$ 0.0413$ 4.13
300+$ 0.036$ 10.80
1,000+$ 0.0321$ 32.10
5,000+$ 0.0289$ 144.50
10,000+$ 0.0273$ 273.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerLAILAN
PackagingThrough Hole,P=2.5mm
Connector TypeThrough Hole
Reference SeriesXH
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row5
Number of Rows1
Pitch2.54mm
Flame Retardant RatingUL94V-0
Current Rating3A
Operating Temperature-25℃~+85℃
Number of PINs5P
Contact PlatingTin
Plastic MaterialPA66
ColorWhite
X-Length of Bottom Edge on Board (Spacing Line)15mm
Pin Structure1x5P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.