Advanced Energy 1D15-N4
| Manufacturer | |
| MPN | 1D15-N4 |
| LCSC Part # | C5490355 |
| Packaging | DIP,63.5x44mm |
| Customer # | |
| Key Attributes | -1kV~0V 13.5V~16.5V DIP,63.5x44mm DC DC Converters RoHS |
| Datasheet | Advanced Energy 1D15-N4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | DIP,63.5x44mm | |
| Function | - | |
| Output Voltage | -1kV~0V | |
| Ripple Noise | - | |
| Operating Temperature | -10℃~+65℃ | |
| Quiescent Supply Current | 27mA | |
| Voltage - Supply | 13.5V~16.5V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 4mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | Programmable output voltage;Over Current Protection;Over-temperature protection | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | DIP,63.5x44mm | |
| Function | - | |
| Output Voltage | -1kV~0V | |
| Ripple Noise | - | |
| Operating Temperature | -10℃~+65℃ | |
| Quiescent Supply Current | 27mA | |
| Voltage - Supply | 13.5V~16.5V | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 4mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | Programmable output voltage;Over Current Protection;Over-temperature protection | |
| Length | - | |
| Width | - |
Introduction
The UltraVolt D series of high voltage power supplies is designed to meet the needs of customers with low-profile, <13 mm (<0.511") or <17.5 mm (<0.689") applications at 1 to 6 W. These ultra-compact modules are ideal for detectors that require high-bias voltages and currents at low ripple. D series PCB-mount high voltage power supplies feature a lightweight design, state-of-the-art surface-mount technology, and five-sided metal enclosures.
Features
- 4 models from 0 to 1 kV through 0 to 6 kV
- 1, 2, 4 or 6 W output power
- Low ripple <0.02% peak to peak
- Tight line/load regulation
- Output current limit protection
- Adjustable from 0 to full output
- Buffered voltage and current monitoring
- 15 or 24 VDC Input
- Low profile and lightweight
- PCB flat mounting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 550.2622 | $ 550.26 |
| 200+ | $ 516.8076 | $ 103361.52 |
| 500+ | $ 499.5367 | $ 249768.35 |
| 1,000+ | $ 491.0036 | $ 491003.60 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | DIP,63.5x44mm | |
| Function | - | |
| Output Voltage | -1kV~0V | |
| Ripple Noise | - | |
| Operating Temperature | -10℃~+65℃ | |
| Quiescent Supply Current | 27mA | |
| Voltage - Supply | 13.5V~16.5V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 4mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | Programmable output voltage;Over Current Protection;Over-temperature protection | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | DIP,63.5x44mm | |
| Function | - | |
| Output Voltage | -1kV~0V | |
| Ripple Noise | - | |
| Operating Temperature | -10℃~+65℃ | |
| Quiescent Supply Current | 27mA | |
| Voltage - Supply | 13.5V~16.5V | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 4mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | Programmable output voltage;Over Current Protection;Over-temperature protection | |
| Length | - | |
| Width | - |
Introduction
The UltraVolt D series of high voltage power supplies is designed to meet the needs of customers with low-profile, <13 mm (<0.511") or <17.5 mm (<0.689") applications at 1 to 6 W. These ultra-compact modules are ideal for detectors that require high-bias voltages and currents at low ripple. D series PCB-mount high voltage power supplies feature a lightweight design, state-of-the-art surface-mount technology, and five-sided metal enclosures.
Features
- 4 models from 0 to 1 kV through 0 to 6 kV
- 1, 2, 4 or 6 W output power
- Low ripple <0.02% peak to peak
- Tight line/load regulation
- Output current limit protection
- Adjustable from 0 to full output
- Buffered voltage and current monitoring
- 15 or 24 VDC Input
- Low profile and lightweight
- PCB flat mounting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

