LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Honeywell 19C200PA4K product image
Images for reference only

Honeywell 19C200PA4K

Manufacturer
MPN
19C200PA4K
LCSC Part #
C5490307
Packaging
-
Customer #
Key Attributes
1.37895Mpa Pressure Sensors, Transducers RoHS
DatasheetHoneywell 19C200PA4K
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 158.0984$ 158.10
200+$ 63.0826$ 12616.52
500+$ 60.9745$ 30487.25
1,000+$ 59.9335$ 59933.50
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Pressure Sensors, Transducers
ManufacturerHoneywell
Packaging-
Pressure range1.37895Mpa
FeaturesDielectric isolation measurement;On-chip temperature compensation;Negative pressure/vacuum measurement
Voltage - Supply15V
Operating Temperature-40℃~+125℃

Introduction

AI Translation

Honeywell's stainless steel 19C, 19U, and 19 vacuum gauge series sensors are developed for pressure applications involving the measurement of corrosive media in harsh environments compatible with 316 stainless steel. The special vacuum gauge series sensors are specifically designed for applications that may be exposed to vacuum. The 19C series is calibrated and temperature compensated, and can be used with either a constant voltage or constant current source.

Features

AI Translation
  • Low cost
  • Rugged isolated stainless steel package
  • Compact size
  • Reliable semiconductor technology
  • Calibrated and temperature compensated
  • Absolute and gauge pressure measurement
  • Vacuum-compatible isolated sensor
  • Pressure ranges from 0 psi to 3 psi, 0 psi to 500 psi
  • Multiple pressure port configurations for various OEM applications

Applications

AI Translation
  • Industrial Control
  • Process Control Systems
  • Industrial Automation and Flow Control
  • Pressure Calibrators