MICROCHIP 2N6063
| Manufacturer | |
| MPN | 2N6063 |
| LCSC Part # | C5487717 |
| Packaging | TO-63 |
| Customer # | |
| Key Attributes | 100V 50A PNP TO-63 Single Bipolar Transistors |
| Datasheet | MICROCHIP 2N6063 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-63 | |
| Operating Temperature | -65℃~+200℃ | |
| Collector - Emitter Voltage VCEO | 100V | |
| Pd - Power Dissipation | 150W | |
| Current - Collector(Ic) | 50A | |
| type | PNP |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-63 | |
| Operating Temperature | -65℃~+200℃ |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 100V | |
| Pd - Power Dissipation | 150W | |
| Current - Collector(Ic) | 50A | |
| type | PNP |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1407.1448 | $ 1407.14 |
| 200+ | $ 561.4602 | $ 112292.04 |
| 500+ | $ 542.6978 | $ 271348.90 |
| 1,000+ | $ 533.4272 | $ 533427.20 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-63 | |
| Operating Temperature | -65℃~+200℃ | |
| Collector - Emitter Voltage VCEO | 100V | |
| Pd - Power Dissipation | 150W | |
| Current - Collector(Ic) | 50A | |
| type | PNP |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-63 | |
| Operating Temperature | -65℃~+200℃ |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 100V | |
| Pd - Power Dissipation | 150W | |
| Current - Collector(Ic) | 50A | |
| type | PNP |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

