LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
POWER INTEGRATIONS 2SP0115T2D0-17 product image
Images for reference only

POWER INTEGRATIONS 2SP0115T2D0-17

Manufacturer
MPN
2SP0115T2D0-17
LCSC Part #
C5487028
Packaging
-
Customer #
Key Attributes
14.5V~15.5V 15A 15A Gate Drivers
DatasheetPOWER INTEGRATIONS 2SP0115T2D0-17
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 277.0146$ 277.01
204+$ 110.5319$ 22548.51
504+$ 106.8376$ 53846.15
996+$ 105.0132$ 104593.15
Standard Packaging12/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerPOWER INTEGRATIONS
Packaging-
Input Logic Level - Low-
Low Level Delay Time-
High Level Delay Time-
Quiescent Current-
Input Logic Level - High-
Voltage - Supply14.5V~15.5V
Driven ConfigurationHalf-Bridge
Current - Output Low(IOL)15A
Rise Time5ns
Fall Time10ns
FeaturesDead-time control;Interleaved conduction protection;Overcurrent Protection
Current - Output High(IOH)15A
Load TypeIGBT

Introduction

AI Translation

SCALE™-2 plug-and-play driver 2SP0115T2D0-17 (RoHS version of 2SP0115T2C0-17) is a compact dual-channel intelligent gate driver designed for 1700V 17mm dual IGBT modules. The driver features an electrical interface with built-in DC/DC power supply. Gate resistors for turn-on and turn-off of both channels are not assembled, providing maximum flexibility. Users must assemble them before operation begins. For recommended gate resistors, refer to the "Gate Resistor Assembly" section.

Features

AI Translation
  • Plug-and-play solution
  • Allows parallel connection of IGBT modules
  • Reduced application development time
  • Extremely reliable, long service life
  • Integrated DC/DC power supply
  • 20-pin flat cable interface
  • Duty cycle 0...100%
  • Active clamping of Vce during turn-off
  • IGBT short-circuit protection
  • Power supply voltage monitoring
  • Safe isolation per EN 50178
  • UL compliant
  • For 1700V 17mm dual IGBT modules
  • Lead-free
  • Gate resistors not assembled

Applications

AI Translation
  • Wind power converters
  • Industrial drives
  • UPS
  • Power factor correctors
  • Traction