LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Coilank APZ1310MR80P product image
  • APZ1310MR80P thumbnail 1
  • APZ1310MR80P thumbnail 2
  • APZ1310MR80P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Coilank APZ1310MR80P

Manufacturer
CoilankAsian Brands
MPN
APZ1310MR80P
LCSC Part #
C54830907
Packaging
SMD-4P,15.5x13.2mm
Customer #
Key Attributes
28A 800nH ±20% 1.76mΩ 62A SMD-4P,15.5x13.2mm Fixed Inductors
DatasheetCoilank APZ1310MR80P
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2008$ 1.20
10+$ 1.1749$ 11.75
30+$ 1.1571$ 34.71
100+$ 1.1392$ 113.92
Standard Packaging300/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerCoilank
PackagingSMD-4P,15.5x13.2mm
Current Rating28A
Inductance800nH
Tolerance±20%
DC Resistance(DCR)1.76mΩ
Current - Saturation(Isat)62A