Honeywell 1XE401-6
| Manufacturer | |
| MPN | 1XE401-6 |
| LCSC Part # | C5482774 |
| Packaging | - |
| Customer # | |
| Key Attributes | 28V Round Plunger SPDT Limit Switches |
| Datasheet | Honeywell 1XE401-6 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Voltage Rating (DC) | 28V | |
| Operating Temperature | - | |
| Actuator Style | Round Plunger | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Voltage Rating (DC) | 28V |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Actuator Style | Round Plunger | |
| Circuit | SPDT |
Introduction
Honeywell SE and XE miniature sealed basic switches are designed for precise and reliable position indication in critical applications, suitable for commercial and industrial applications requiring a degree of environmental sealing. The environmentally sealed SE series is intended for harsh applications where water and/or particulate contaminants are present and where wide temperature ranges may occur; it integrates Honeywell's proven MICRO SWITCH™ SM series electromechanical switches within the SE housing. The environmentally sealed miniature XE series is similar to the SE series but features a smaller package size, incorporating Honeywell's MICRO SWITCH™ SX subminiature electromechanical switches. In addition, select Honeywell XE switches are compliant with MIL-PRF-8805, meeting requirements for switches that must conform to military standards. For non-military or military-related applications, CSA and UL certified products are available.
Features
- MICRO SWITCH™ XE series offers military-standard compliant products for designated airborne or support equipment; UL and CSA certified versions available for non-military applications.
- Compact overall package size minimizes equipment footprint; SE and XE series switches feature small environmentally sealed packages for demanding indoor or outdoor applications with liquid and/or particulate contamination.
- SE/XE switches rated -53 °C to 105 °C [-65 °F to 221 °F] with flexible design; high-temperature options up to 149 °C [300 °F].
- SE/XE products available with silver contacts for power circuit control or gold contacts for logic-level circuit control.
- Auxiliary actuators extend product functionality across additional applications.
- Electrical connection options include solder terminals, pre-leaded with MIL-grade leads, or custom connections to reduce installation time.
Applications
- Commercial aircraft and helicopters: monitoring open/closed or locked/unlocked status of doors or panels; monitoring mechanical positions of actuators; monitoring open or closed positions of valves associated with hydraulic, fuel, and other systems.
- Ground support equipment: monitoring doors or panels; monitoring open or closed positions of valves.
- Military land vehicles (tracked and wheeled): monitoring positions of doors and guards; monitoring positions of valves and solenoids.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 145.0991 | $ 145.10 |
| 200+ | $ 57.8952 | $ 11579.04 |
| 500+ | $ 55.9604 | $ 27980.20 |
| 1,000+ | $ 55.0048 | $ 55004.80 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Voltage Rating (DC) | 28V | |
| Operating Temperature | - | |
| Actuator Style | Round Plunger | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Voltage Rating (DC) | 28V |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Actuator Style | Round Plunger | |
| Circuit | SPDT |
Introduction
Honeywell SE and XE miniature sealed basic switches are designed for precise and reliable position indication in critical applications, suitable for commercial and industrial applications requiring a degree of environmental sealing. The environmentally sealed SE series is intended for harsh applications where water and/or particulate contaminants are present and where wide temperature ranges may occur; it integrates Honeywell's proven MICRO SWITCH™ SM series electromechanical switches within the SE housing. The environmentally sealed miniature XE series is similar to the SE series but features a smaller package size, incorporating Honeywell's MICRO SWITCH™ SX subminiature electromechanical switches. In addition, select Honeywell XE switches are compliant with MIL-PRF-8805, meeting requirements for switches that must conform to military standards. For non-military or military-related applications, CSA and UL certified products are available.
Features
- MICRO SWITCH™ XE series offers military-standard compliant products for designated airborne or support equipment; UL and CSA certified versions available for non-military applications.
- Compact overall package size minimizes equipment footprint; SE and XE series switches feature small environmentally sealed packages for demanding indoor or outdoor applications with liquid and/or particulate contamination.
- SE/XE switches rated -53 °C to 105 °C [-65 °F to 221 °F] with flexible design; high-temperature options up to 149 °C [300 °F].
- SE/XE products available with silver contacts for power circuit control or gold contacts for logic-level circuit control.
- Auxiliary actuators extend product functionality across additional applications.
- Electrical connection options include solder terminals, pre-leaded with MIL-grade leads, or custom connections to reduce installation time.
Applications
- Commercial aircraft and helicopters: monitoring open/closed or locked/unlocked status of doors or panels; monitoring mechanical positions of actuators; monitoring open or closed positions of valves associated with hydraulic, fuel, and other systems.
- Ground support equipment: monitoring doors or panels; monitoring open or closed positions of valves.
- Military land vehicles (tracked and wheeled): monitoring positions of doors and guards; monitoring positions of valves and solenoids.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

