MICROCHIP 1N6097
| Manufacturer | |
| MPN | 1N6097 |
| LCSC Part # | C5482598 |
| Packaging | DO-203AB(DO-5) |
| Customer # | |
| Key Attributes | 1 Independent 30V 600mV@10A 50A DO-203AB(DO-5) Single Diodes |
| Datasheet | MICROCHIP 1N6097 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-203AB(DO-5) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 600mV@10A | |
| Reverse Leakage Current (Ir) | 2mA@30V | |
| Non-Repetitive Peak Forward Surge Current | 800A | |
| Current - Rectified | 50A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-203AB(DO-5) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 600mV@10A | |
| Reverse Leakage Current (Ir) | 2mA@30V | |
| Non-Repetitive Peak Forward Surge Current | 800A | |
| Current - Rectified | 50A |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 167.1328 | $ 167.13 |
| 200+ | $ 66.6883 | $ 13337.66 |
| 500+ | $ 64.4593 | $ 32229.65 |
| 1,000+ | $ 63.3577 | $ 63357.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-203AB(DO-5) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 600mV@10A | |
| Reverse Leakage Current (Ir) | 2mA@30V | |
| Non-Repetitive Peak Forward Surge Current | 800A | |
| Current - Rectified | 50A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-203AB(DO-5) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 600mV@10A | |
| Reverse Leakage Current (Ir) | 2mA@30V | |
| Non-Repetitive Peak Forward Surge Current | 800A | |
| Current - Rectified | 50A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SBR6045PF | MICROCHIP | DO-5 | 0 | $ 156.585 | ||
| SBR6035R | MICROCHIP | DO-5 | 0 | $ 134.6032 | ||
| SBR6035 | MICROCHIP | DO-5 | 0 | $ 157.2813 | ||
| 50HQ035 | MICROCHIP | DO-5 | 0 | $ 179.6956 | ||
| 51HQ035 | MICROCHIP | DO-5 | 0 | $ 179.6956 | ||
| SBR6040 | MICROCHIP | DO-5 | 0 | $ 134.6032 | ||
| 50HQ040 | MICROCHIP | DO-5 | 0 | $ 179.6956 | ||
| 51HQ040 | MICROCHIP | DO-5 | 0 | $ 179.6956 | ||
| SBR6040R | MICROCHIP | DO-203AB(DO-5) | 0 | $ 388.5794 | ||
| 50HQ045 | MICROCHIP | DO-5 | 0 | $ 179.6956 | ||
| SBR6045 | MICROCHIP | DO-203AB(DO-5) | 0 | $ 134.6032 | ||
| 51HQ045 | MICROCHIP | DO-5 | 0 | $ 179.6956 | ||
| SD5145 | MICROCHIP | DO-5 | 0 | $ 73.3529 | ||
| SBR6030 | MICROCHIP | DO-203AB(DO-5) | 0 | $ 347.8231 | ||
| SBR6050 | MICROCHIP | DO-5(DO-203AB) | 0 | $ 341.727 | ||
| SD51R | GeneSiC Semiconductor | DO-5 | 0 | $ 44.6195 | ||
| NTE6094 | NTE Electronics | DO-5 | 0 | $ 50.1538 | ||
| 1N6097R | GeneSiC Semiconductor | DO-5 | 0 | $ 47.4516 | ||
| 1N6097 | GeneSiC Semiconductor | DO-5 | 0 | $ 45.1514 | ||
| 1N6098R | GeneSiC Semiconductor | DO-5 | 0 | $ 47.4581 |

