LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SIEMENS 17DUA92BA11 product image
Images for reference only

SIEMENS 17DUA92BA11

Manufacturer
MPN
17DUA92BA11
LCSC Part #
C5478993
Packaging
-
Customer #
Key Attributes
Motor Driver Boards, Modules
DatasheetSIEMENS 17DUA92BA11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3601.5306$ 3601.53
200+$ 1437.0356$ 287407.12
500+$ 1389.0143$ 694507.15
1,000+$ 1365.2862$ 1365286.20
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMotors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules
ManufacturerSIEMENS
Packaging-
FeaturesOvercurrent Protection;Short-Circuit Protection

Introduction

AI Translation

Non-reversing motor starter, Size 1, three-phase full voltage, solid-state overload relay, overload relay current range 0.25 - 1A, combination type, 30A fusible disconnect, 30A/600V fuse clips, NEMA Type 1 enclosure, indoor general purpose, standard width enclosure.

Features

AI Translation
  • Non-reversing
  • Three-phase full voltage
  • Solid-state overload relay
  • Overload relay current range 0.25 - 1A
  • Combination type
  • 30A fusible disconnect
  • 30A/600V fuse clips
  • NEMA Type 1 enclosure
  • Indoor general purpose
  • Standard width enclosure