LCKELEC LCK-DAE-03B-GA2
| Manufacturer | LCKELECAsian Brands |
| MPN | LCK-DAE-03B-GA2 |
| LCSC Part # | C54769811 |
| Packaging | Through Hole,Right Angle,P=2.54mm |
| Customer # | |
| Key Attributes | 3 Blue 100mA SPST 3,000 Cycles Slide, Rocked Through Hole,Right Angle,P=2.54mm DIP Switches |
| Datasheet | LCKELEC LCK-DAE-03B-GA2 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | LCKELEC | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Voltage Rating | 50V | |
| Number of Positions | 3 | |
| Color | Blue | |
| Current Rating | 100mA | |
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Slide, Rocked | |
| Lead Pitch | 2.54mm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | LCKELEC | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Voltage Rating | 50V | |
| Number of Positions | 3 | |
| Color | Blue |
| Type | Description | |
|---|---|---|
| Current Rating | 100mA | |
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Slide, Rocked | |
| Lead Pitch | 2.54mm | |
| Operating Temperature | -30℃~+85℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Operating Force: 1000 gf max
- Operating Temperature: -30℃ ~ +85℃
- Storage Temperature: -40℃ ~ +85℃
- Mechanical Life: 3000 operating cycles
- Soldering Resistance: 260 ± 5℃ for 3 - 5 seconds
- Base: UL94V-0 PBT thermoplastic, black
- Cover: UL94V-0 PBT thermoplastic, available in red, black, and blue
- Actuator: UL94V-0 PBT high heat-resistant thermoplastic, white
- Terminals: Copper alloy with 1.5 μin gold plating
- Non-Switching Rating: 100mA at 50VDC
- Switching Rating: 25mA at 24VDC
- Contact Resistance: 50mΩ initial, 100mΩ max after life test
- Insulation Resistance: 100MΩ min at 500VDC
- Dielectric Strength: 500VAC for 60 seconds
- Switching Capacitance: 5PF max at 1MHz
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | LCKELEC | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Voltage Rating | 50V | |
| Number of Positions | 3 | |
| Color | Blue | |
| Current Rating | 100mA | |
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Slide, Rocked | |
| Lead Pitch | 2.54mm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | LCKELEC | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Voltage Rating | 50V | |
| Number of Positions | 3 | |
| Color | Blue |
| Type | Description | |
|---|---|---|
| Current Rating | 100mA | |
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Slide, Rocked | |
| Lead Pitch | 2.54mm | |
| Operating Temperature | -30℃~+85℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Operating Force: 1000 gf max
- Operating Temperature: -30℃ ~ +85℃
- Storage Temperature: -40℃ ~ +85℃
- Mechanical Life: 3000 operating cycles
- Soldering Resistance: 260 ± 5℃ for 3 - 5 seconds
- Base: UL94V-0 PBT thermoplastic, black
- Cover: UL94V-0 PBT thermoplastic, available in red, black, and blue
- Actuator: UL94V-0 PBT high heat-resistant thermoplastic, white
- Terminals: Copper alloy with 1.5 μin gold plating
- Non-Switching Rating: 100mA at 50VDC
- Switching Rating: 25mA at 24VDC
- Contact Resistance: 50mΩ initial, 100mΩ max after life test
- Insulation Resistance: 100MΩ min at 500VDC
- Dielectric Strength: 500VAC for 60 seconds
- Switching Capacitance: 5PF max at 1MHz
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



