Cornell Dubilier Electronics 101C103U050AH2B
| Manufacturer | |
| MPN | 101C103U050AH2B |
| LCSC Part # | C5470204 |
| Packaging | Screw Terminals,D34.93xL68.25mm |
| Customer # | |
| Key Attributes | Screw Terminals,D34.93xL68.25mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Cornell Dubilier Electronics 101C103U050AH2B |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D34.93xL68.25mm | |
| Pin Spacing | 12.7mm | |
| Height - Seated (Max) | 68.25mm | |
| Diameter | 34.93mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D34.93xL68.25mm |
| Type | Description | |
|---|---|---|
| Pin Spacing | 12.7mm | |
| Height - Seated (Max) | 68.25mm | |
| Diameter | 34.93mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 500.8438 | $ 500.84 |
| 200+ | $ 199.8405 | $ 39968.10 |
| 500+ | $ 193.1626 | $ 96581.30 |
| 1,000+ | $ 189.8623 | $ 189862.30 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D34.93xL68.25mm | |
| Pin Spacing | 12.7mm | |
| Height - Seated (Max) | 68.25mm | |
| Diameter | 34.93mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D34.93xL68.25mm |
| Type | Description | |
|---|---|---|
| Pin Spacing | 12.7mm | |
| Height - Seated (Max) | 68.25mm | |
| Diameter | 34.93mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

