Coilank AHWC2520JR15D
| Manufacturer | CoilankAsian Brands |
| MPN | AHWC2520JR15D |
| LCSC Part # | C54534749 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | 580mA 150nH ±5% 700mΩ High-frequency inductor 1008 Fixed Inductors |
| Datasheet | Coilank AHWC2520JR15D |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 1008 | |
| Current Rating | 580mA | |
| Inductance | 150nH | |
| Frequency - Self Resonant | 850MHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 700mΩ | |
| Type | High-frequency inductor | |
| Q @ Frequency | 45@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 1008 | |
| Current Rating | 580mA | |
| Inductance | 150nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 850MHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 700mΩ | |
| Type | High-frequency inductor | |
| Q @ Frequency | 45@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC-Q200 compliant.
- Suitable for high-frequency applications up to GHz range with stable inductance at high frequencies.
- High self-resonant frequency for high Q value.
- Resin-coated surface for excellent mountability.
- Low DCR design for low-loss, high-output, and low-power applications.
- Halogen-free.
Applications
AI Translation
- High-frequency applications including mobile phones and portable telephones, such as PA, ANT, VCO, SAW, etc.
- Mobile phones of types such as GSM, CDMA, PDC, etc.
- Automotive applications.
In-Stock: 1,875
1,875 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1345 | $ 0.67 |
| 50+ | $ 0.1072 | $ 5.36 |
| 150+ | $ 0.0935 | $ 14.03 |
| 500+ | $ 0.0832 | $ 41.60 |
| 2,000+ | $ 0.075 | $ 150.00 |
| 4,000+ | $ 0.0709 | $ 283.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 1008 | |
| Current Rating | 580mA | |
| Inductance | 150nH | |
| Frequency - Self Resonant | 850MHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 700mΩ | |
| Type | High-frequency inductor | |
| Q @ Frequency | 45@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 1008 | |
| Current Rating | 580mA | |
| Inductance | 150nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 850MHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 700mΩ | |
| Type | High-frequency inductor | |
| Q @ Frequency | 45@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC-Q200 compliant.
- Suitable for high-frequency applications up to GHz range with stable inductance at high frequencies.
- High self-resonant frequency for high Q value.
- Resin-coated surface for excellent mountability.
- Low DCR design for low-loss, high-output, and low-power applications.
- Halogen-free.
Applications
AI Translation
- High-frequency applications including mobile phones and portable telephones, such as PA, ANT, VCO, SAW, etc.
- Mobile phones of types such as GSM, CDMA, PDC, etc.
- Automotive applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HWC2520JR15D | Coilank | 1008 | 4,510 | $ 0.0736 |



