Coilank HWC2012J4R7D
| Manufacturer | CoilankAsian Brands |
| MPN | HWC2012J4R7D |
| LCSC Part # | C54534397 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 30mA 4.7uH ±5% 7Ω Wire-wound chip inductor 0805 Fixed Inductors |
| Datasheet | Coilank HWC2012J4R7D |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 0805 | |
| Current Rating | 30mA | |
| Inductance | 4.7uH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 40MHz | |
| DC Resistance(DCR) | 7Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 18@25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 0805 | |
| Current Rating | 30mA | |
| Inductance | 4.7uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Frequency - Self Resonant | 40MHz | |
| DC Resistance(DCR) | 7Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 18@25MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Miniaturized winding structure.
- Low DC resistance and high current characteristics.
- Precise inductance tolerance.
- RoHS compliant.
- Halogen-free.
Applications
AI Translation
- Personal computers, hard disk drives.
- xDSL modems and cable modems.
- Digital cameras and other electronic equipment.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0805 | $ 0.08 |
| 200+ | $ 0.0322 | $ 6.44 |
| 500+ | $ 0.0311 | $ 15.55 |
| 1,000+ | $ 0.0305 | $ 30.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 0805 | |
| Current Rating | 30mA | |
| Inductance | 4.7uH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 40MHz | |
| DC Resistance(DCR) | 7Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 18@25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 0805 | |
| Current Rating | 30mA | |
| Inductance | 4.7uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Frequency - Self Resonant | 40MHz | |
| DC Resistance(DCR) | 7Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 18@25MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Miniaturized winding structure.
- Low DC resistance and high current characteristics.
- Precise inductance tolerance.
- RoHS compliant.
- Halogen-free.
Applications
AI Translation
- Personal computers, hard disk drives.
- xDSL modems and cable modems.
- Digital cameras and other electronic equipment.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AHWF2012K4R7D | Coilank | 0805 | 480 | $ 0.0603 | ||
| HWF2012K4R7D | Coilank | 0805 | 430 | $ 0.037 | ||
| AHWF2012K4R7DS | Coilank | 0805 | 2,320 | $ 0.0559 | ||
| HWF2012K4R7DS | Coilank | 0805 | 2,280 | $ 0.0312 | ||
| AHWC2012J4R7D | Coilank | 0805 | 0 | $ 0.1414 |

